0
0 Items€0.00
ex VAT
ex VAT

60MHz Crystals:

7 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4583093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.390
50+
€1.380
100+
€1.370
250+
€1.300
500+
€1.250
More Pricing...
Min: 1 / Mult: 1
60MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
ABM14N Series
-30°C
85°C
4583093RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.370
250+
€1.300
500+
€1.250
1000+
€1.170
Min: 100 / Mult: 1
60MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
-
-30°C
85°C
2319450

RoHS

Date/Lot Code

Each
1+
€0.309
10+
€0.258
25+
€0.245
50+
€0.232
100+
€0.206
More Pricing...
Min: 1 / Mult: 1
60MHz
Through Hole, 11.5mm x 5mm
50ppm
20pF
50ppm
9B Series
-20°C
70°C
4542139

RoHS

Date/Lot Code

Each
1000+
€0.240
Min: 1000 / Mult: 1000
60MHz
SMD, 2.5mm x 2mm
30ppm
12pF
30ppm
QT252S Series
-40°C
85°C
1276689

RoHS

Each
1+
€0.540
10+
€0.410
100+
€0.350
Min: 1 / Mult: 1
60MHz
SMD, 11.4mm x 4.9mm
50ppm
-
30ppm
HC49/4HSMX Series
-20°C
70°C
1842342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.350
50+
€0.290
100+
€0.260
250+
€0.240
500+
€0.224
More Pricing...
Min: 1 / Mult: 1
60MHz
SMD, 11.4mm x 4.35mm
30ppm
18pF
30ppm
9C
-20°C
70°C
1842342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.260
250+
€0.240
500+
€0.224
1000+
€0.212
5000+
€0.204
More Pricing...
Min: 150 / Mult: 1
60MHz
SMD, 11.4mm x 4.35mm
30ppm
18pF
30ppm
9C
-20°C
70°C
1-7 of 7 items
of 1 page(s)
Trade Account