ex VAT

32MHz Crystals:

690 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.641
10+
€0.527
25+
€0.491
50+
€0.454
100+
€0.418
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
2853993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.226
10+
€0.216
100+
€0.166
500+
€0.135
1000+
€0.127
Min: 5 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
2774121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.762
10+
€0.610
25+
€0.551
50+
€0.491
100+
€0.475
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W
-40°C
85°C
2986187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.537
10+
€0.496
25+
€0.487
50+
€0.477
100+
€0.467
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
3238406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.268
50+
€0.216
250+
€0.206
500+
€0.178
1500+
€0.172
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
6pF
20ppm
XRCGB
-30°C
85°C
3238406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.216
250+
€0.206
500+
€0.178
1500+
€0.172
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
6pF
20ppm
XRCGB
-30°C
85°C
2467780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.981
10+
€0.877
25+
€0.828
50+
€0.778
100+
€0.757
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2854100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.510
10+
€0.404
25+
€0.375
50+
€0.338
100+
€0.328
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
2627216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.721
Min: 100 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
IQXC-42 Series
-40°C
85°C
2627216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.961
10+
€0.826
25+
€0.774
50+
€0.721
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
IQXC-42 Series
-40°C
85°C
2467780RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.757
500+
€0.707
Min: 100 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2986187RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.467
500+
€0.444
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
2854100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.328
500+
€0.281
Min: 100 / Mult: 1
32MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
2774121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.475
500+
€0.438
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W
-40°C
85°C
2853993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.166
500+
€0.135
1000+
€0.127
Min: 100 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
3583487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.537
10+
€0.447
25+
€0.433
50+
€0.419
100+
€0.388
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
20ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3583487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.388
500+
€0.353
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
20ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3501623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.537
Min: 100 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3583488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.418
500+
€0.406
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3501623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.610
10+
€0.571
25+
€0.560
50+
€0.548
100+
€0.537
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3573167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.303
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
ABM11W Series
-40°C
85°C
3819720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.969
10+
€0.847
25+
€0.777
50+
€0.707
100+
€0.677
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
3805447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.391
10+
€0.323
25+
€0.304
50+
€0.284
100+
€0.258
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
M416 Series
-20°C
70°C
3819720RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.677
500+
€0.589
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
3819941

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.380
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W Series
-40°C
85°C
1-25 of 690 items
of 28 page(s)
Trade Account