ex VAT

30MHz Crystals:

272 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.664
10+
€0.568
25+
€0.552
50+
€0.536
100+
€0.501
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
2467779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€0.750
Min: 100 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2467779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.770
10+
€0.765
25+
€0.750
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
3501606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.377
10+
€0.347
25+
€0.340
50+
€0.333
100+
€0.326
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
50ppm
10pF
30ppm
ABM10AIG Series
-40°C
125°C
3501606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.326
500+
€0.319
Min: 100 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
50ppm
10pF
30ppm
ABM10AIG Series
-40°C
125°C
3583537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.501
Min: 100 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3820784

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.656
Min: 1000 / Mult: 1000
30MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
3819698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.287
10+
€0.249
25+
€0.247
50+
€0.246
100+
€0.244
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
3820783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.513
Min: 3000 / Mult: 3000
30MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
3819698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.244
500+
€0.242
Min: 100 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
3819697RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.683
500+
€0.619
Min: 100 / Mult: 5
30MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
3819697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.978
10+
€0.853
25+
€0.783
50+
€0.712
100+
€0.683
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
4016041RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.270
500+
€0.243
Min: 100 / Mult: 5
30MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
4257605RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.266
500+
€0.245
Min: 100 / Mult: 5
30MHz
SMD, 2mm x 1.6mm
50ppm
8pF
50ppm
XRCGE Series
-40°C
125°C
4257605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.369
10+
€0.306
25+
€0.300
50+
€0.293
100+
€0.266
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
50ppm
8pF
50ppm
XRCGE Series
-40°C
125°C
4016041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.390
10+
€0.336
25+
€0.309
50+
€0.282
100+
€0.270
More Pricing...
Min: 1 / Mult: 1
30MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
2308724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
10+
€0.935
25+
€0.892
50+
€0.849
100+
€0.813
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M
-20°C
85°C
1276686

RoHS

Each
1+
€0.589
10+
€0.497
25+
€0.485
50+
€0.472
100+
€0.400
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4166002

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.0871
3000+
€0.0814
Min: 1000 / Mult: 1000
30MHz
SMD, 12mm x 4.8mm
20ppm
10pF
20ppm
AS-SMD Series
-40°C
85°C
3228351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.413
10+
€0.341
25+
€0.334
50+
€0.326
100+
€0.295
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
ABM8
-20°C
70°C
3583516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.952
10+
€0.807
25+
€0.764
50+
€0.711
100+
€0.655
Min: 1 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
CFPX-218 Series
-20°C
70°C
2774119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.570
10+
€0.566
25+
€0.565
50+
€0.564
100+
€0.562
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
1712817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€14.670
10+
€13.160
25+
€8.760
50+
€8.290
100+
€7.480
Min: 1 / Mult: 1
30MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
50ppm
FA-238
-20°C
70°C
2853986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.232
10+
€0.221
100+
€0.170
500+
€0.150
1000+
€0.141
Min: 5 / Mult: 5
30MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
-
-20°C
70°C
3819682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.304
10+
€0.267
50+
€0.242
200+
€0.232
500+
€0.210
Min: 1 / Mult: 1
30MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
1-25 of 272 items
of 11 page(s)
Trade Account