25MHz Crystals:

925 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2508873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.555
250+
€0.530
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
QC6A
-40°C
85°C
2508873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.729
50+
€0.583
100+
€0.555
250+
€0.530
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
QC6A
-40°C
85°C
3264407RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.312
250+
€0.274
500+
€0.240
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.335
50+
€0.312
250+
€0.274
500+
€0.240
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
4138404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.613
10+
€0.534
50+
€0.477
100+
€0.421
200+
€0.394
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
20ppm
CFPX-180 Series
-40°C
125°C
4138406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.421
200+
€0.382
500+
€0.343
Min: 100 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4209987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.934
5+
€0.873
10+
€0.811
20+
€0.746
40+
€0.698
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
CFPX-104 Series
-40°C
85°C
4138404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.421
200+
€0.394
500+
€0.366
Min: 100 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
20ppm
CFPX-180 Series
-40°C
125°C
4130031

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
€0.0935
Min: 3000 / Mult: 3000
25MHz
SMD, 2mm x 1.6mm
40ppm
8pF
25ppm
XRCGB Series
-40°C
85°C
4138406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.613
10+
€0.534
50+
€0.477
100+
€0.421
200+
€0.382
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4209987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.649
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
CFPX-104 Series
-40°C
85°C
4257602RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.267
250+
€0.230
500+
€0.197
1500+
€0.178
Min: 100 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
50ppm
6pF
50ppm
XRCGE Series
-40°C
125°C
4257602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.286
50+
€0.267
250+
€0.230
500+
€0.197
1500+
€0.178
Min: 5 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
50ppm
6pF
50ppm
XRCGE Series
-40°C
125°C
4242859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.483
50+
€0.416
250+
€0.389
500+
€0.362
1500+
€0.348
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4228851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.641
250+
€0.531
500+
€0.443
1500+
€0.411
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
CFPX-180 Series
-40°C
105°C
4242859RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.416
250+
€0.389
500+
€0.362
1500+
€0.348
3000+
€0.334
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4228851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.710
50+
€0.641
250+
€0.531
500+
€0.443
1500+
€0.411
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
CFPX-180 Series
-40°C
105°C
2819263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.285
50+
€0.245
100+
€0.210
250+
€0.204
Min: 1 / Mult: 1
25MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
50ppm
9B
-20°C
70°C
2101334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.661
50+
€0.507
100+
€0.476
250+
€0.454
500+
€0.431
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2101328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.534
50+
€0.424
100+
€0.407
250+
€0.388
500+
€0.369
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1712843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.220
10+
€2.170
25+
€2.050
50+
€1.930
100+
€1.790
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
1712818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.330
10+
€2.280
25+
€2.150
50+
€2.020
100+
€1.880
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
50ppm
FA-238
-20°C
70°C
1611791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.261
50+
€0.240
100+
€0.218
250+
€0.209
500+
€0.199
Min: 1 / Mult: 1
25MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
2101339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.337
50+
€0.329
100+
€0.320
250+
€0.310
500+
€0.282
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1640907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.508
50+
€0.448
100+
€0.435
250+
€0.422
500+
€0.398
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1-25 of 925 items
of 37 page(s)
Trade Account