ex VAT

24MHz Crystals:

919 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3820017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.270
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
3583524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.753
10+
€0.738
25+
€0.732
50+
€0.726
100+
€0.719
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.641
10+
€0.526
25+
€0.495
50+
€0.464
100+
€0.420
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3583499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.571
10+
€0.469
25+
€0.442
50+
€0.414
100+
€0.375
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3573001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.649
10+
€0.562
25+
€0.514
50+
€0.466
100+
€0.446
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ILCX07 Series
-20°C
70°C
2854168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.343
Min: 100 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
-
-20°C
70°C
2854168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.533
10+
€0.422
25+
€0.392
50+
€0.353
100+
€0.343
Min: 1 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
-
-20°C
70°C
3583505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.420
500+
€0.342
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3573001RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.446
500+
€0.402
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ILCX07 Series
-20°C
70°C
3583524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.719
500+
€0.713
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.805
10+
€0.667
25+
€0.607
50+
€0.547
100+
€0.454
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.375
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3583534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.454
500+
€0.348
Min: 100 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3819934

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.736
Min: 1000 / Mult: 1000
24MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11 Series
-20°C
70°C
3805469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.312
10+
€0.310
100+
€0.298
500+
€0.285
1000+
€0.279
Min: 5 / Mult: 5
24MHz
Through Hole, 11.1mm x 4.83mm
50ppm
18pF
30ppm
ATS-SM Series
-40°C
85°C
4071095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.398
10+
€0.366
100+
€0.341
500+
€0.299
1000+
€0.293
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
12ppm
9pF
8ppm
XRCGB Series
-30°C
85°C
4071094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.398
10+
€0.340
100+
€0.294
500+
€0.246
1000+
€0.241
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
12ppm
12pF
8ppm
XRCGB Series
-30°C
85°C
4228697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.286
10+
€0.240
25+
€0.220
50+
€0.199
100+
€0.177
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4210002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.590
500+
€0.535
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
CFPX-104 Series
-40°C
85°C
4228673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.441
10+
€0.368
25+
€0.337
50+
€0.305
100+
€0.270
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4071095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.341
500+
€0.299
1000+
€0.293
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
12ppm
9pF
8ppm
XRCGB Series
-30°C
85°C
4242700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.294
10+
€0.283
100+
€0.244
500+
€0.204
1000+
€0.200
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
20ppm
10pF
10ppm
XRCGB Series
-40°C
105°C
4210002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.848
10+
€0.697
25+
€0.656
50+
€0.615
100+
€0.590
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
CFPX-104 Series
-40°C
85°C
4130036

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.284
Min: 3000 / Mult: 3000
24MHz
SMD, 2mm x 1.6mm
35ppm
8pF
20ppm
XRCGB Series
-40°C
125°C
4228850RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.426
500+
€0.380
Min: 100 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
105°C
1-25 of 919 items
of 37 page(s)
Trade Account