0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,483 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3820784

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.691
Min: 1000 / Mult: 1000
30MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
3819729RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.564
250+
€0.532
500+
€0.502
1000+
€0.486
Min: 100 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3C Series
-40°C
85°C
3264267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.247
250+
€0.227
500+
€0.210
Min: 100 / Mult: 1
6.7458MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
3264264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.259
50+
€0.213
100+
€0.172
250+
€0.167
500+
€0.162
Min: 1 / Mult: 1
5MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
3264267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.343
50+
€0.257
100+
€0.247
250+
€0.227
500+
€0.210
Min: 1 / Mult: 1
6.7458MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
3264259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.259
50+
€0.213
100+
€0.172
250+
€0.167
500+
€0.162
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
3264259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.172
250+
€0.167
500+
€0.162
1000+
€0.136
Min: 100 / Mult: 1
4MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
3264264RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.172
250+
€0.167
500+
€0.162
Min: 100 / Mult: 1
5MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
2723226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.739
10+
€0.575
25+
€0.547
50+
€0.519
100+
€0.443
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
FA-128
-40°C
85°C
3976466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.326
50+
€0.305
250+
€0.262
500+
€0.224
1500+
€0.203
Min: 5 / Mult: 5
50MHz
2mm x 1.6mm
50ppm
4.7pF
50ppm
XRCGE Series
-40°C
125°C
4138404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.613
10+
€0.534
50+
€0.477
100+
€0.421
200+
€0.394
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
20ppm
CFPX-180 Series
-40°C
125°C
4071095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.275
50+
€0.265
250+
€0.230
500+
€0.196
1500+
€0.166
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
12ppm
9pF
8ppm
XRCGB Series
-30°C
85°C
4138378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.775
10+
€0.618
50+
€0.557
100+
€0.495
200+
€0.482
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
50ppm
10pF
20ppm
IQXC-42 Series
-40°C
125°C
4071094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.275
50+
€0.265
250+
€0.230
500+
€0.196
1500+
€0.166
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
12ppm
12pF
8ppm
XRCGB Series
-30°C
85°C
4016041RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.281
250+
€0.242
500+
€0.207
1500+
€0.188
Min: 100 / Mult: 5
30MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
4071095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.265
250+
€0.230
500+
€0.196
1500+
€0.166
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
12ppm
9pF
8ppm
XRCGB Series
-30°C
85°C
4138404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.421
200+
€0.394
500+
€0.366
Min: 100 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
20ppm
CFPX-180 Series
-40°C
125°C
4130036

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
€0.198
Min: 3000 / Mult: 3000
24MHz
SMD, 2mm x 1.6mm
35ppm
8pF
20ppm
XRCGB Series
-40°C
125°C
4138378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.495
200+
€0.482
500+
€0.468
Min: 100 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
50ppm
10pF
20ppm
IQXC-42 Series
-40°C
125°C
4071103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.225
250+
€0.196
500+
€0.181
1500+
€0.153
3000+
€0.145
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
12ppm
7pF
8ppm
XRCGB Series
-30°C
85°C
4127586

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.114
Min: 3000 / Mult: 3000
40MHz
SMD, 2mm x 1.6mm
40ppm
8pF
45ppm
XRCGB Series
-30°C
85°C
4071094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.265
250+
€0.230
500+
€0.196
1500+
€0.166
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
12ppm
12pF
8ppm
XRCGB Series
-30°C
85°C
4138385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.677
10+
€0.585
50+
€0.531
100+
€0.468
200+
€0.438
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
10pF
10ppm
IQXC-42 Series
-40°C
125°C
3976466RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.305
250+
€0.262
500+
€0.224
1500+
€0.203
Min: 100 / Mult: 5
50MHz
2mm x 1.6mm
50ppm
4.7pF
50ppm
XRCGE Series
-40°C
125°C
4071099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.275
50+
€0.265
250+
€0.230
500+
€0.196
1500+
€0.166
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
7pF
10ppm
XRCGB Series
-30°C
85°C
201-225 of 13483 items
of 540 page(s)
Trade Account