0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,483 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.259
50+
€0.198
100+
€0.190
250+
€0.181
500+
€0.172
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3583500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.410
250+
€0.375
500+
€0.328
Min: 100 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3583493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.444
Min: 100 / Mult: 1
18.432MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
3264525RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.860
250+
€0.791
500+
€0.750
1000+
€0.633
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
8pF
30ppm
IXA18 Series
-40°C
125°C
3228476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.357
250+
€0.306
500+
€0.298
1000+
€0.274
Min: 100 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11
-40°C
85°C
3583518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.767
250+
€0.706
Min: 100 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
CFPX-218 Series
-20°C
70°C
3264419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.296
250+
€0.290
500+
€0.284
1500+
€0.278
Min: 100 / Mult: 5
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
3583529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.200
250+
€1.090
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3228473RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.331
250+
€0.305
500+
€0.274
1000+
€0.243
Min: 100 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11
-40°C
85°C
3583534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.798
50+
€0.606
100+
€0.535
250+
€0.492
500+
€0.414
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3501628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.781
50+
€0.575
100+
€0.534
250+
€0.457
500+
€0.409
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3501617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.628
250+
€0.495
500+
€0.443
Min: 100 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3583499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.502
250+
€0.492
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3501628RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.534
250+
€0.457
500+
€0.409
Min: 100 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3583518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.040
50+
€0.896
100+
€0.767
250+
€0.706
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
CFPX-218 Series
-20°C
70°C
3583500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.588
50+
€0.465
100+
€0.410
250+
€0.375
500+
€0.328
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3228512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.495
250+
€0.430
500+
€0.407
Min: 100 / Mult: 1
38.4MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
3583506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.535
250+
€0.479
500+
€0.443
1000+
€0.413
Min: 100 / Mult: 1
27.12MHz
SMD, 3.2mm x 2.5mm
20ppm
10pF
10ppm
CFPX-180 Series
-40°C
85°C
3501667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.531
250+
€0.489
500+
€0.429
Min: 100 / Mult: 1
28.63636MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
30ppm
ABM8GAIG Series
-40°C
125°C
3583536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.700
250+
€0.562
Min: 100 / Mult: 1
27.12MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.535
250+
€0.492
500+
€0.414
1000+
€0.384
Min: 100 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3573167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.326
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
ABM11W Series
-40°C
85°C
3583493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.649
5+
€0.529
10+
€0.517
20+
€0.506
40+
€0.494
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
3583529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.540
50+
€1.200
250+
€1.090
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.943
50+
€0.732
100+
€0.700
250+
€0.562
Min: 1 / Mult: 1
27.12MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
151-175 of 13483 items
of 540 page(s)
Trade Account