0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,483 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2853849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.259
50+
€0.211
250+
€0.168
500+
€0.159
1500+
€0.149
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
-
-20°C
70°C
2986186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.402
250+
€0.401
500+
€0.400
Min: 100 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
2832099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.635
250+
€0.551
500+
€0.521
1000+
€0.503
Min: 100 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
10ppm
IQXC-25 Series
-40°C
85°C
2832108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.500
250+
€0.428
Min: 100 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
IQXC-42 Series
-40°C
85°C
2854105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.391
50+
€0.259
100+
€0.252
250+
€0.230
500+
€0.215
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
-
-20°C
70°C
2853892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.295
50+
€0.239
250+
€0.209
500+
€0.191
1500+
€0.169
More Pricing...
Min: 5 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2850127RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.630
500+
€1.480
1000+
€1.420
2500+
€1.340
5000+
€1.280
Min: 100 / Mult: 10
32.768kHz
SMD, 1.6mm x 1mm
-
4pF
20ppm
ABS05W
-40°C
125°C
2819302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.582
250+
€0.485
500+
€0.439
1500+
€0.416
3000+
€0.349
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
9HT10
-40°C
85°C
3228486RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.908
250+
€0.789
500+
€0.763
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
ABM8
-40°C
85°C
3583505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.514
250+
€0.477
500+
€0.405
1000+
€0.317
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3583494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.426
250+
€0.390
500+
€0.342
Min: 100 / Mult: 1
12.288MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
CFPX-180 Series
-40°C
85°C
3264405RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.398
250+
€0.349
500+
€0.281
1500+
€0.259
Min: 100 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3583523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.180
250+
€0.952
500+
€0.935
1500+
€0.876
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
4pF
20ppm
IQXC-25 Series
-40°C
85°C
3501617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.724
50+
€0.677
100+
€0.628
250+
€0.495
500+
€0.443
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3583523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.450
50+
€1.180
250+
€0.952
500+
€0.935
1500+
€0.876
Min: 5 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
4pF
20ppm
IQXC-25 Series
-40°C
85°C
3264405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.426
50+
€0.398
250+
€0.349
500+
€0.281
1500+
€0.259
Min: 5 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3501629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.702
50+
€0.534
100+
€0.479
250+
€0.445
500+
€0.411
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
7pF
30ppm
ABM11AIG Series
-40°C
125°C
3583494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.612
50+
€0.484
100+
€0.426
250+
€0.390
500+
€0.342
Min: 1 / Mult: 1
12.288MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
CFPX-180 Series
-40°C
85°C
3264288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.250
250+
€0.230
500+
€0.211
1000+
€0.194
Min: 100 / Mult: 1
16.9344MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3501654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.781
50+
€0.576
100+
€0.567
Min: 1 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
10ppm
ABM8AIG Series
-40°C
125°C
3583525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.200
250+
€1.050
Min: 100 / Mult: 5
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3264329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.290
50+
€0.248
100+
€0.206
250+
€0.201
500+
€0.196
More Pricing...
Min: 1 / Mult: 1
27MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-20°C
70°C
3583487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.583
50+
€0.453
100+
€0.434
250+
€0.407
500+
€0.380
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
20ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3583487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.434
250+
€0.407
500+
€0.380
1000+
€0.340
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
20ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3501629RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.479
250+
€0.445
500+
€0.411
Min: 100 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
7pF
30ppm
ABM11AIG Series
-40°C
125°C
126-150 of 13483 items
of 540 page(s)
Trade Account