0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,483 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2471835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.000
Min: 100 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
-
12pF
-
FA-20H
-40°C
85°C
2853851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.211
250+
€0.168
500+
€0.159
1500+
€0.149
Min: 100 / Mult: 5
27MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
-
-20°C
70°C
2854105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.252
250+
€0.230
500+
€0.215
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
-
-20°C
70°C
2854139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.326
250+
€0.298
500+
€0.279
Min: 100 / Mult: 1
14.31818MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
-
-20°C
70°C
2854005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.195
250+
€0.171
Min: 100 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
2853955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.198
250+
€0.173
500+
€0.158
1500+
€0.148
3000+
€0.140
More Pricing...
Min: 100 / Mult: 5
20MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
-
-20°C
70°C
2853892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.239
250+
€0.209
500+
€0.191
1500+
€0.169
3000+
€0.164
More Pricing...
Min: 100 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2849417RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.680
250+
€1.500
500+
€1.440
Min: 100 / Mult: 1
12MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2
-40°C
85°C
2832079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.324
250+
€0.316
500+
€0.307
1000+
€0.259
Min: 100 / Mult: 1
16MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/3HSMX Series
-40°C
85°C
2854139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.506
50+
€0.336
100+
€0.326
250+
€0.298
500+
€0.279
Min: 1 / Mult: 1
14.31818MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
-
-20°C
70°C
2832085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.417
5+
€0.340
10+
€0.332
20+
€0.324
40+
€0.316
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
2853851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.259
50+
€0.211
250+
€0.168
500+
€0.159
1500+
€0.149
Min: 5 / Mult: 5
27MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
-
-20°C
70°C
2832074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.417
50+
€0.317
Min: 1 / Mult: 1
12.288MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2832085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.308
Min: 100 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
2832082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.535
250+
€0.430
500+
€0.397
Min: 100 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
CFPX-104 Series
-10°C
60°C
2986186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.513
50+
€0.405
100+
€0.402
250+
€0.401
500+
€0.400
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
2853849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.211
250+
€0.168
500+
€0.159
1500+
€0.149
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
-
-20°C
70°C
2853879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.173
250+
€0.151
500+
€0.138
Min: 100 / Mult: 5
24MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
-
-20°C
70°C
2849419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.680
250+
€1.500
500+
€1.440
1000+
€1.410
Min: 100 / Mult: 1
25MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2
-40°C
85°C
2723232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
250+
€1.570
Min: 100 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
10ppm
FA-20H
-40°C
85°C
2853971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.139
250+
€0.122
500+
€0.111
1500+
€0.104
Min: 100 / Mult: 5
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
-
-20°C
70°C
2774121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.587
250+
€0.567
500+
€0.482
1500+
€0.460
3000+
€0.423
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W
-40°C
85°C
2853879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.212
50+
€0.173
250+
€0.151
500+
€0.138
Min: 5 / Mult: 5
24MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
-
-20°C
70°C
2854071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.235
250+
€0.214
500+
€0.201
Min: 100 / Mult: 1
24.576MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
-
-20°C
70°C
2832074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.317
Min: 100 / Mult: 1
12.288MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
101-125 of 13483 items
of 540 page(s)
Trade Account