Thermoelectric Modules & Assemblies:
201 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Farnell® Ireland. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ €38.760 5+ €32.640 10+ €28.180 20+ €27.610 | Total:€38.76 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €37.720 3+ €31.980 10+ €27.860 25+ €27.300 | Total:€37.72 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ €38.760 5+ €32.640 10+ €28.180 20+ €27.610 | Total:€38.76 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ €59.320 3+ €49.490 10+ €46.570 25+ €44.460 | Total:€59.32 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ €35.610 5+ €30.520 10+ €28.110 20+ €24.280 50+ €23.790 | Total:€35.61 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ €24.770 3+ €21.230 10+ €19.550 25+ €16.890 100+ €16.550 | Total:€24.77 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ €22.840 3+ €19.580 10+ €18.030 25+ €15.570 100+ €15.260 | Total:€22.84 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ €21.210 3+ €18.180 10+ €16.750 25+ €14.460 100+ €14.170 | Total:€21.21 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ €206.930 | Total:€206.93 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 47.9W | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ €37.720 3+ €31.980 10+ €27.860 25+ €27.300 | Total:€37.72 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 8.8W | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ €44.540 3+ €37.750 10+ €32.890 25+ €32.230 | Total:€44.54 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €56.750 3+ €47.340 10+ €44.550 25+ €42.540 | Total:€56.75 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 8.7W | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ €39.690 3+ €33.650 10+ €29.310 25+ €28.720 | Total:€39.69 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €47.380 3+ €40.160 10+ €34.990 25+ €34.290 | Total:€47.38 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €68.910 3+ €57.480 10+ €54.090 25+ €51.650 | Total:€68.91 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ €59.710 5+ €50.290 10+ €43.430 20+ €42.560 | Total:€59.71 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ €68.490 5+ €57.680 10+ €49.810 20+ €48.810 | Total:€68.49 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | ||||
Each | 1+ €22.840 3+ €19.580 10+ €18.030 25+ €15.570 100+ €15.260 | Total:€22.84 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ €60.530 3+ €50.490 10+ €47.520 25+ €45.370 | Total:€60.53 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ €63.390 5+ €53.380 10+ €46.100 20+ €45.180 | Total:€63.39 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ €240.940 | Total:€240.94 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 24.9W | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | DT-AR | - | - | |||||
Each | 1+ €89.200 3+ €70.960 10+ €69.540 | Total:€89.20 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 21W | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ €36.810 3+ €31.210 10+ €27.180 25+ €26.640 | Total:€36.81 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ €50.900 | Total:€50.90 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 95W | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
Each | 1+ €25.730 3+ €22.050 10+ €20.310 25+ €17.540 100+ €17.190 | Total:€25.73 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||