Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
TEC Series Peltier Elements - Thermoelectric Modules:
7 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WAKEFIELD THERMAL | Each | 1+ €21.280 5+ €19.540 10+ €18.830 25+ €18.620 | Min: 1 / Mult: 1 | 1 Stage | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ €17.810 5+ €16.350 10+ €15.770 25+ €15.020 50+ €14.470 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ €21.590 5+ €19.820 10+ €19.110 25+ €18.200 50+ €17.530 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ €24.820 5+ €22.790 10+ €21.970 25+ €20.920 50+ €20.170 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ €25.900 5+ €23.780 10+ €22.920 25+ €21.840 50+ €21.040 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ €30.200 5+ €27.730 10+ €26.720 25+ €25.460 50+ €24.520 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 100+ €16.370 | Min: 100 / Mult: 100 | 1 Stage | 21.4W | 2.5A | 15.4VDC | 30mm | 30mm | 4mm | 67°C | TEC Series | 5.38ohm | 150mm, 24 AWG, PVC Insulated |