MCPE Peltier Elements - Thermoelectric Modules:
18 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €32.280 3+ €27.610 10+ €25.060 25+ €22.680 100+ €21.650 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ €30.400 3+ €25.990 10+ €23.600 25+ €21.350 100+ €20.380 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ €31.820 3+ €27.210 10+ €24.710 25+ €22.350 100+ €21.340 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
Each | 1+ €27.600 3+ €23.600 10+ €21.430 25+ €19.390 100+ €18.510 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ €31.760 3+ €27.160 10+ €24.660 25+ €22.310 100+ €21.300 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ €29.270 3+ €27.230 10+ €25.460 25+ €24.400 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €58.440 3+ €54.360 10+ €50.820 25+ €48.700 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €29.060 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €34.930 3+ €29.870 10+ €27.120 25+ €24.540 100+ €23.420 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €24.730 3+ €19.090 10+ €15.770 25+ €14.320 100+ €12.950 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €27.140 3+ €23.210 10+ €21.070 25+ €19.060 100+ €18.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €34.350 3+ €29.370 10+ €26.660 25+ €24.120 100+ €23.030 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.8W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €35.230 3+ €30.120 10+ €27.350 25+ €24.740 100+ €23.620 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19.1W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €29.910 3+ €27.820 10+ €26.010 25+ €24.930 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €36.770 3+ €31.440 10+ €28.550 25+ €25.830 100+ €24.650 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €27.140 3+ €23.210 10+ €21.070 25+ €19.060 100+ €18.200 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €70.230 3+ €65.930 10+ €58.740 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ €30.400 3+ €25.990 10+ €23.600 25+ €21.350 100+ €20.380 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 10.3W | 10.3W | 8.5A | 2.1VDC | 15mm | 15mm | 3.4mm | 70°C | MCPE | 0.2ohm | UL-Style 1569, Unstripped |