TO-126, TO-220, TO-247 Natural Convection Heat Sinks:
10 Products FoundView
Buyer
Engineer
Manufacturer
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.550 5+ €4.020 10+ €3.760 20+ €3.420 50+ €2.820 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 22mm | 38.5mm | 24.89mm | Aluminium | 0.87" | 1.515" | 0.98" | M48 | |||||
Each | 1+ €4.520 10+ €3.120 25+ €2.750 50+ €2.510 100+ €2.260 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 22mm | 38.5mm | 14.99mm | Aluminium | 0.87" | 1.515" | 0.59" | M48 | |||||
Each | 1+ €5.140 10+ €3.540 25+ €3.110 50+ €2.840 100+ €2.570 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 19.4mm | 31.5mm | 14.99mm | Aluminium | 0.76" | 1.24" | 0.59" | M47 | |||||
Each | 1+ €5.310 10+ €3.660 25+ €3.220 50+ €2.940 100+ €2.660 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 19.4mm | 31.5mm | 20.07mm | Aluminium | 0.76" | 1.24" | 0.79" | M47 | |||||
Each | 1+ €7.040 5+ €5.100 10+ €4.770 20+ €4.480 50+ €3.690 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 22mm | 38.5mm | 20.07mm | Aluminium | 0.87" | 1.515" | 0.79" | M48 | |||||
Each | 1+ €9.870 5+ €7.150 10+ €6.690 20+ €6.280 50+ €5.180 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 30mm | 50.5mm | 41.91mm | Aluminium | 1.18" | 1.988" | 1.65" | M45 | |||||
3264756 RoHS | Each | 1+ €7.840 5+ €5.670 10+ €5.310 20+ €4.990 50+ €4.110 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 38.5mm | 22mm | 30.15mm | Aluminium Alloy | 1.52" | 0.87" | 1.19" | Max Clip M48 | ||||
3264755 RoHS | Each | 1+ €4.610 10+ €3.180 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 31.15mm | 19.4mm | 30.15mm | Aluminium Alloy | 1.23" | 0.764" | 1.19" | Max Clip M47 | ||||
Each | 1+ €3.260 10+ €2.250 25+ €2.100 50+ €1.970 100+ €1.630 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 19.4mm | 31.5mm | 24.89mm | Aluminium | 0.76" | 1.24" | 0.98" | M47 | |||||
3264757 RoHS | Each | 1+ €5.900 5+ €4.270 10+ €4.000 20+ €3.450 50+ €2.850 | Min: 1 / Mult: 1 | TO-126, TO-220, TO-247 | 32mm | 22mm | 35.05mm | Aluminium Alloy | 1.26" | 0.87" | 1.38" | Max Clip M49 |