8 Product Results Found for "OAM Series Open Frame Motors"
Find a huge range of Open Frame Motors at Farnell® Ireland. We stock a large selection of Open Frame Motors, including new and most popular products from the world's top manufacturers including: Orion Fans
View
Buyer
Engineer
Manufacturer
Voltage Range
Fan Frame Type
Nominal Rated Voltage AC
Rated Input Power
External Depth
Maximum Impeller Size
Bearing Type
Rated Speed
Power Connection Type
Current Rating
Power Rating
Output Power
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €43.660 5+ €42.580 10+ €41.480 25+ €39.290 50+ €37.110 More Pricing... | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 73W | 103mm | 250mm | Ball Bearing | 1500rpm | 3 Lead Wires | 500mA | 73W | 18W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ €39.810 | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 60W | 94mm | 250mm | Ball Bearing | 1500rpm | 3 Lead Wires | 700mA | 60W | 16W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ €53.130 5+ €51.810 10+ €50.470 25+ €47.810 50+ €45.170 More Pricing... | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 95W | 110mm | 300mm | Ball Bearing | 1500rpm | 3 Lead Wires | 700mA | 95W | 25W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ €40.010 5+ €39.020 10+ €38.020 25+ €36.010 50+ €34.010 More Pricing... | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 40W | 90mm | 230mm | Ball Bearing | 1500rpm | 3 Lead Wires | 250mA | 40W | 10W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ €40.010 5+ €39.020 10+ €38.020 25+ €36.010 50+ €34.010 More Pricing... | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 38W | 90mm | 230mm | Ball Bearing | 1500rpm | 3 Lead Wires | 230mA | 38W | 7W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ €37.790 | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 40W | 90mm | 230mm | Ball Bearing | 1500rpm | 3 Lead Wires | 250mA | 40W | 10W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ €35.200 5+ €34.320 10+ €33.440 25+ €31.680 50+ €29.920 More Pricing... | Min: 1 / Mult: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 33W | 85mm | 200mm | Ball Bearing | 1500rpm | 3 Lead Wires | 210mA | 33W | 5W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ €55.420 | Min: 1 / Mult: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 120W | 123mm | 300mm | Ball Bearing | 1500rpm | 3 Lead Wires | 600mA | 120W | 34W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series |