4400 DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €44.620 5+ €41.060 10+ €39.260 25+ €36.590 50+ €32.130 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 108CFM | 106CFM | 3.05m³/min | 42dBA | 4W | 3300rpm | 2 Lead Wires | - | IP20 | 3m³/min | 4400 | |||||
Each | 1+ €46.800 5+ €43.050 10+ €41.190 25+ €38.380 50+ €33.700 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 99CFM | 98CFM | 168m³/h | 40dBA | 3.2W | 3000rpm | 2 Lead Wires | - | IP20 | 2.76m³/min | 4400 | |||||
Each | 1+ €43.990 5+ €40.480 10+ €38.710 25+ €36.070 50+ €31.670 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 88CFM | 88CFM | 150m³/h | 37dBA | 2.4W | 2700rpm | 2 Lead Wires | - | IP20 | 2.48m³/min | 4400 | |||||
Each | 1+ €42.160 5+ €38.780 10+ €37.100 25+ €34.570 50+ €30.350 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 121CFM | 121CFM | 205m³/h | 46dBA | 5.4W | 3650rpm | 2 Lead Wires | - | IP20 | 3.417m³/min | 4400 | |||||
Each | 1+ €45.070 5+ €41.470 10+ €39.660 25+ €36.960 50+ €32.450 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 141CFM | 141CFM | 240m³/h | 50dBA | 8.6W | 4300rpm | 2 Lead Wires | - | IP20 | 4m³/min | 4400 | |||||
Each | 1+ €51.140 5+ €47.040 10+ €45.000 25+ €41.930 50+ €36.820 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 167.74CFM | 167.74CFM | 285m³/h | 55dBA | 12W | 5000rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP20 | 4.75m³/min | 4400 | |||||
Each | 1+ €39.940 5+ €36.750 10+ €35.150 25+ €32.750 50+ €28.750 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 58.9CFM | 58CFM | 100m³/h | 26dBA | 800mW | 1800rpm | 2 Lead Wires | 33mA | IP20 | 1.65m³/min | 4400 | |||||
Each | 1+ €43.520 5+ €40.040 10+ €38.300 25+ €35.690 50+ €31.340 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 119mm | 38mm | Ball Bearing | 108.3CFM | 108CFM | 184m³/h | 42dBA | 3.5W | 3300rpm | 2 Lead Wires | - | IP20 | 3.05m³/min | 4400 | |||||
Each | 1+ €44.500 5+ €40.940 10+ €39.150 25+ €36.490 50+ €32.040 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 119mm | 38mm | Ball Bearing | 88.3CFM | 88.3CFM | 150m³/h | 37dBA | 2.5W | 2700rpm | 2 Lead Wires | - | IP20 | 2.5m³/min | 4400 |