DC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €40.0365 5+ €36.8385 10+ €35.2272 25+ €32.8287 50+ €28.8189 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | 1.9W | 6100rpm | 2 Lead Wires | - | IP20 | 0.67m³/min | - | 620 | |||||
Each | 1+ €78.6093 5+ €72.324 10+ €69.1752 25+ €64.4643 50+ €57.8592 | Min: 1 / Mult: 1 | 12V | 12VDC | - | Circular | 127mm | 26.4mm | Sleeve Bearing | - | - | 126m³/h | 37dBA | 1.9W | 2750rpm | 3 Lead Wires, PWM Control | 160mA | - | 2.1m³/min | - | 4400F | |||||
Each | 1+ €37.8225 5+ €34.7844 10+ €33.2838 25+ €31.0083 50+ €27.2199 | Min: 1 / Mult: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 27.1CFM | - | 39dBA | 1.9W | 6850rpm | 2 Lead Wires | 24A | IP20 | 0.76m³/min | - | 620 | |||||
Each | 1+ €57.5025 5+ €52.890 10+ €50.6022 25+ €47.1459 50+ €41.4018 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | - | 31CFM | 31CFM | 53m³/h | 32dBA | 1.9W | 3700rpm | 2 Lead Wires | 80mA | IP68 | 0.883m³/min | - | - | |||||
Each | 1+ €27.6873 5+ €23.616 10+ €21.6972 20+ €18.6714 50+ €18.3024 | Min: 1 / Mult: 1 | 24V | - | - | Square | 80mm | 15mm | Ball Bearing | - | 23CFM | - | 31.1dB | 1.9W | 2725rpm | 2 Lead Wires | 80mA | - | - | - | OD8015 Series | |||||
Each | 1+ €33.4683 5+ €20.664 10+ €19.8276 20+ €18.9912 50+ €16.3467 | Min: 1 / Mult: 1 | 12V | - | - | Square | 60mm | 15mm | Ball Bearing | - | 17.1CFM | - | 30.6dBA | 1.9W | 3990rpm | 2 Lead Wires | 150mA | - | - | 0.15Inch-H2O | OD6015 Series |