DC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €30.258 5+ €27.8349 10+ €26.6172 25+ €24.7845 50+ €22.3368 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 7.95CFM | 7.95CFM | 13.5m³/h | 29dBA | 1.6W | 8100rpm | 2 Lead Wires | - | IP20 | 0.225m³/min | 400 | |||||
Each | 1+ €51.0696 5+ €46.9737 10+ €44.9319 25+ €41.8815 50+ €36.7647 | Min: 1 / Mult: 1 | 24V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 47CFM | - | 33dBA | 1.6W | 2650rpm | 2 Lead Wires | 65mA | IP20 | 1.33m³/min | 3300N | |||||
Each | 1+ €39.1755 5+ €36.039 10+ €34.4769 25+ €32.1153 50+ €29.028 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 24.7CFM | 24.7CFM | 42m³/h | 35dBA | 1.6W | 5100rpm | 2 Lead Wires | - | IP54, IP68 | 0.7m³/min | 600N | |||||
Each | 1+ €25.4733 5+ €23.4438 10+ €22.4229 25+ €20.910 50+ €18.3393 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 42.4CFM | 42.4CFM | 72m³/h | 28dBA | 1.6W | 2300rpm | 2 Lead Wires | - | IP54, IP68 | 1.2m³/min | 3400N | |||||
Each | 1+ €29.9997 5+ €25.584 10+ €23.5176 20+ €20.2335 50+ €19.8276 | Min: 1 / Mult: 1 | 5V | 5VDC | DC | Square | 40mm | 20mm | Ball Bearing | 8CFM | 8CFM | 0.225m³/min | 33dBA | 1.6W | 8000rpm | 3 Lead Wires, Sensor Output | 320mA | - | 0.225m³/min | San Ace 40 | |||||
Each | 1+ €27.4536 5+ €23.4192 10+ €21.525 20+ €18.5238 50+ €18.1548 | Min: 1 / Mult: 1 | 5V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 25CFM | - | 30.2dBA | 1.6W | 3575rpm | 2 Lead Wires | 320mA | - | - | OD6025 Series | |||||
Each | 1+ €16.0761 5+ €10.8855 10+ €9.9261 20+ €8.8929 50+ €7.8474 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 45.032CFM | 45.032CFM | 76.455m³/h | 32dBA | 1.6W | 2700rpm | 2 Lead Wires, Locked Rotor | 135mA | - | 1.275m³/min | EE | |||||
Each | 1+ €8.118 10+ €7.7244 25+ €7.3308 50+ €6.9618 100+ €6.7527 | Min: 1 / Mult: 1 | 5V | 5VDC | DC | Square | 60mm | 25mm | Ball Bearing | 18CFM | 18CFM | 0.51m³/min | 31.3dBA | 1.6W | 4300rpm | 2 Lead Wires | 320mA | - | 0.51m³/min | KD |