EE DC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €22.190 5+ €18.920 10+ €17.390 20+ €14.970 50+ €14.670 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 120mm | 38mm | Ball Bearing | 138.098CFM | 138.098CFM | 234.462m³/h | 48dBA | 9.6W | 3100rpm | 2 Lead Wires, Locked Rotor | 800mA | 3.91m³/min | EE | |||||
Each | 1+ €23.550 5+ €20.090 10+ €18.460 20+ €15.880 50+ €15.560 | Min: 1 / Mult: 1 | 24V | - | - | Square | 120mm | 25mm | Ball Bearing | - | 93.066CFM | - | 40.5dBA | 3.5W | 2700rpm | 2 Lead Wires, Locked Rotor | 146mA | 2.634m³/min | EE | |||||
Each | 1+ €24.780 5+ €21.140 10+ €19.420 20+ €16.710 50+ €16.380 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 120mm | 25mm | Ball Bearing | 93.066CFM | 93.066CFM | 158.007m³/h | 40.5dBA | 3.6W | 2700rpm | 2 Lead Wires, Locked Rotor | 300mA | 2.634m³/min | EE | |||||
Each | 1+ €24.860 5+ €21.210 10+ €19.490 20+ €16.770 50+ €16.430 | Min: 1 / Mult: 1 | 24V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 116.082CFM | - | 44dBA | 5.2W | 2600rpm | 2 Lead Wires, Locked Rotor | 215mA | 3.285m³/min | EE | |||||
Each | 1+ €13.070 5+ €8.850 10+ €8.070 20+ €7.230 50+ €6.380 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 45.032CFM | 45.032CFM | 76.455m³/h | 32dBA | 1.6W | 2700rpm | 2 Lead Wires, Locked Rotor | 135mA | 1.275m³/min | EE | |||||
Each | 1+ €11.580 5+ €8.520 10+ €7.830 20+ €7.240 50+ €6.300 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 37.026CFM | 37.026CFM | 62.863m³/h | 30dBA | 1.4W | 2900rpm | 2 Lead Wires, Locked Rotor | 120mA | 1.048m³/min | EE |