620 DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €36.240 5+ €33.340 10+ €31.890 25+ €29.720 50+ €26.090 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 48dBA | 5.5W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | 620 | |||||
Each | 1+ €42.570 5+ €39.170 10+ €37.460 25+ €34.910 50+ €30.650 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 48dBA | 5.6W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | 620 | |||||
Each | 1+ €30.710 5+ €28.260 10+ €27.030 25+ €25.180 50+ €22.790 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | 2.2W | 6100rpm | 2 Lead Wires | - | IP20 | 0.67m³/min | 620 | |||||
Each | 1+ €32.780 5+ €30.160 10+ €28.850 25+ €26.880 50+ €24.130 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 32.84CFM | 56m³/h | 43dBA | 2.9W | 8200rpm | 2 Lead Wires | 120mA | IP20 | 0.93m³/min | 620 | |||||
Each | 1+ €30.750 5+ €28.280 10+ €27.060 25+ €25.210 50+ €22.130 | Min: 1 / Mult: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 27.1CFM | - | 39dBA | 1.9W | 6850rpm | 2 Lead Wires | 24A | IP20 | 0.76m³/min | 620 | |||||
Each | 1+ €33.900 5+ €31.230 10+ €29.670 25+ €27.600 50+ €25.250 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 29dBA | 530mW | 3200rpm | 2 Lead Wires | - | IP20 | 0.35m³/min | 620 | |||||
Each | 1+ €34.640 5+ €31.870 10+ €30.490 25+ €28.410 50+ €26.010 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 32.4CFM | 56m³/h | 43dBA | 3.2W | 8200rpm | 2 Lead Wires | - | IP20 | 0.91m³/min | 620 | |||||
Each | 1+ €32.550 5+ €29.950 10+ €28.640 25+ €26.690 50+ €23.430 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | 1.9W | 6100rpm | 2 Lead Wires | - | IP20 | 0.67m³/min | 620 | |||||
Each | 1+ €31.760 5+ €29.220 10+ €27.950 25+ €26.040 50+ €23.850 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 43dBA | 2.9W | 8200rpm | 2 Lead Wires | 240mA | IP20 | 0.93m³/min | 620 |