400 DC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €30.258 5+ €27.8349 10+ €26.6172 25+ €24.7845 50+ €22.3368 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 7.95CFM | 7.95CFM | 13.5m³/h | 29dBA | 1.6W | 8100rpm | 2 Lead Wires | - | IP20 | 0.225m³/min | 400 | |||||
Each | 1+ €18.5976 5+ €17.7366 10+ €16.9986 25+ €16.3467 50+ €15.7317 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 5.89CFM | 10m³/h | 18dBA | - | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ €17.7858 5+ €16.3467 10+ €15.6579 25+ €14.6985 50+ €14.1204 | Min: 1 / Mult: 1 | 24V | - | - | Square | 40mm | 20mm | Sleeve Bearing | - | 5.89CFM | - | 18dBA | 1W | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ €29.1264 5+ €26.7894 10+ €25.6332 25+ €23.8866 50+ €20.9715 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 7.9CFM | 7.9CFM | 13.5m³/h | 29dBA | 1.7W | 8100rpm | 2 Lead Wires | - | IP20 | 0.225m³/min | 400 | |||||
Each | 1+ €21.1314 5+ €20.2458 10+ €19.3971 25+ €18.6345 50+ €17.9457 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 5.89CFM | 10m³/h | 20dBA | 800mW | 6000rpm | 3 Lead Wires | 63mA | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ €20.1843 5+ €18.573 10+ €17.7612 25+ €16.5681 50+ €15.6456 | Min: 1 / Mult: 1 | 5V | 5VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 5.9CFM | 5.9CFM | 10m³/h | 18dBA | - | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 |