3300N DC Axial Fans:
6 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €54.830 5+ €50.450 10+ €48.250 25+ €44.970 50+ €39.480 | Min: 1 / Mult: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | 1.7W | 2650rpm | 2 Lead Wires | - | IP68 | 1.3m³/min | 3300N | |||||
Each | 1+ €50.860 5+ €46.790 10+ €44.760 25+ €41.720 50+ €36.620 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 92mm | 32mm | Ball Bearing | 63CFM | 63CFM | 107m³/h | 42dBA | 3.5W | 3450rpm | 2 Lead Wires | - | IP20 | 1.784m³/min | 3300N | |||||
Each | 1+ €42.050 5+ €38.690 10+ €37.000 25+ €34.480 50+ €30.270 | Min: 1 / Mult: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | 1.7W | 2650rpm | 2 Lead Wires | - | IP20 | 1.3m³/min | 3300N | |||||
Each | 1+ €37.810 5+ €34.780 10+ €33.280 25+ €31.000 50+ €29.150 | Min: 1 / Mult: 1 | 12V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 45.9CFM | - | 35dBA | - | 2650rpm | 2 Lead Wires | - | IP20 | 1.3m³/min | 3300N | |||||
Each | 1+ €41.520 5+ €38.190 10+ €36.530 25+ €34.050 50+ €29.890 | Min: 1 / Mult: 1 | 24V | - | - | Square | 92mm | 32mm | Ball Bearing | - | 47CFM | - | 33dBA | 1.6W | 2650rpm | 2 Lead Wires | 65mA | IP20 | 1.33m³/min | 3300N | |||||
Each | 1+ €44.680 5+ €43.790 10+ €42.890 25+ €42.000 50+ €41.110 | Min: 1 / Mult: 1 | 48V | 48VDC | DC | Square | 92mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 35dBA | 1.8W | 2650rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | 3300N |