Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No909-CN NC032
Order Code2767204
Product Range909 Series
Technical Datasheet
1 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) | 
|---|---|
| 1+ | €116.260 (€142.9998) | 
Price for:Each
Minimum: 1
Multiple: 1
€116.26 (€143.00 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No909-CN NC032
Order Code2767204
Product Range909 Series
Technical Datasheet
Input Connection TypeM23 Connector - 12 Pole
Output TypeM12 Connector - 4 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product Range909 Series
IP RatingIP67
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 909-CN from Alpha Wire is a M12 passive distribution box with thermoplastic housing for industrial use. Distribution box simplify the industrial connectivity system and save space. Distribution box includes dust covers and attachable labels.
- M12 receptacles 8 ports, 1 signal per port
- M23 control connector
- Thermoplastic polyurethane, flame retardant housing
- Glass-filled polyamide, flame retardant insert
- Copper zinc plated gold over nickel contacts, copper zinc nickel plated receptacle shell
- IP67/NEMA 6P sealing
- Temperature range from -15°C to +80°C
- Voltage rating is 30VDC
- Current rating is 4A per port/12A total
- Maximum contact resistance is 5mohm
Applications
Industrial
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
No. of Ports
8Ports
Product Range
909 Series
SVHC
No SVHC (07-Jul-2017)
Output Type
M12 Connector - 4 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3048
WEEE Code:0000