0
0 Items€0.00
ex VAT
ex VAT

DC Power Connectors - Barrel Plugs & Jacks:

519 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2507904

RoHS

Each
1+
€1.580
10+
€1.300
100+
€1.290
Min: 1 / Mult: 1
Jack
7A
-
-
Cable Mount
Solder
-
-
25V
DC-IN JACK
1889312

RoHS

Pack of 10
1+
€7.270
10+
€5.610
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Solder
-
3.75mm
12V
-
2783266

RoHS

Each
1+
€11.310
10+
€8.410
Min: 1 / Mult: 1
Plug
3A
-
12mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
1608747

RoHS

Each
1+
€19.290
10+
€14.340
25+
€11.900
100+
€10.860
250+
€9.810
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
224960

RoHS

Pack of 10
1+
€7.340
10+
€5.670
100+
€4.230
250+
€4.150
500+
€4.060
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
PCB Mount
Solder
-
6.3mm
12V
-
1217035

RoHS

Each
1+
€1.220
10+
€0.920
100+
€0.799
500+
€0.725
1000+
€0.693
More Pricing...
Min: 1 / Mult: 1
Plug
1A
-
14.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
1871177

RoHS

Each
1+
€15.100
10+
€11.220
25+
€9.950
100+
€9.310
250+
€7.680
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30V
-
1608750
Each
1+
€19.290
10+
€14.340
25+
€11.900
100+
€10.860
250+
€9.810
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2mm
5.5mm
-
-
1216987

RoHS

Each
1+
€2.810
10+
€2.180
100+
€1.910
250+
€1.740
500+
€1.670
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Panel Mount
Solder
4mm
7mm
18V
-
224947

RoHS

Pack of 10
1+
€8.350
10+
€6.460
100+
€4.810
250+
€4.710
500+
€4.620
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
1871175

RoHS

Each
1+
€18.820
10+
€14.960
25+
€14.010
100+
€11.560
250+
€11.330
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
30V
-
1871180

RoHS

Each
1+
€19.380
10+
€15.420
25+
€14.430
100+
€11.900
250+
€11.660
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.1mm
12mm
Cable Mount
Solder
2.1mm
5.5mm
30V
-
1216991

RoHS

Each
1+
€2.480
10+
€1.870
100+
€1.600
250+
€1.440
500+
€1.370
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
-
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1616
1308870

RoHS

Each
1+
€4.330
10+
€3.420
100+
€2.900
250+
€2.790
500+
€2.730
More Pricing...
Min: 1 / Mult: 1
Jack
500mA
2mm
-
Panel Mount
Solder
-
5.6mm
12V
-
1200147

RoHS

Each
1+
€1.280
10+
€0.965
100+
€0.838
500+
€0.760
1000+
€0.726
More Pricing...
Min: 1 / Mult: 1
Plug
500mA
-
14.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
1217038

RoHS

Each
10+
€1.330
50+
€1.170
100+
€1.160
250+
€1.140
500+
€1.120
More Pricing...
Min: 10 / Mult: 10
Jack
500mA
1.9mm
-
Panel Mount
Solder
-
6.5mm
12V
-
1216992

RoHS

Each
1+
€1.690
10+
€1.250
100+
€1.080
500+
€0.979
1000+
€0.927
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
-
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1617
1737258

RoHS

Each
1+
€1.310
25+
€1.100
100+
€0.906
150+
€0.774
250+
€0.674
More Pricing...
Min: 1 / Mult: 1
Plug
500mA
-
9mm
Cable Mount
Solder
1.4mm
3.4mm
12V
-
1200149

RoHS

Each
10+
€0.832
50+
€0.625
100+
€0.543
250+
€0.492
500+
€0.470
More Pricing...
Min: 10 / Mult: 10
Plug
1A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
1889309

RoHS

Each
1+
€1.860
10+
€1.060
100+
€0.787
500+
€0.639
1000+
€0.627
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Surface Mount
Solder
-
-
12V
-
1217039

RoHS

Each
1+
€1.400
10+
€1.050
100+
€0.915
500+
€0.830
1000+
€0.793
More Pricing...
Min: 1 / Mult: 1
Jack
500mA
1.9mm
-
Through Hole Mount
Through Hole
-
6mm
12V
-
1568397

RoHS

Each
1+
€1.790
10+
€1.480
100+
€1.310
250+
€1.280
500+
€1.260
More Pricing...
Min: 1 / Mult: 1
Plug
3A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
1871178

RoHS

Each
1+
€16.520
10+
€12.280
25+
€10.890
100+
€10.190
250+
€8.400
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30V
-
1216993

RoHS

Each
1+
€2.310
10+
€1.700
100+
€1.460
250+
€1.330
500+
€1.260
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Through Hole Mount
Solder
4mm
7mm
18V
1618
1737252

RoHS

Each
1+
€1.330
25+
€1.100
100+
€0.913
150+
€0.779
250+
€0.679
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.35mm
-
Panel Mount
Quick Connect
-
5.7mm
12V
-
1-25 of 519 items
of 21 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account