Print Page
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0018+32.0019
Order Code1821356
Product RangeMC4
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP67
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating1kV
Product RangeMC4
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 32.0018+32.0019 is a cable-mount Branch Socket with tin-plated copper contacts and crimp contact termination. The power entry connector is suitable for safe and simple connection of PV modules. It is pluggable with single-pole MC PV-cable coupler MC4 and the unmated connections must be protected by sealing caps.
- PC insulation
- UL94V-0 Flammability rating
- Snap-in locking system
- IP67 Mated and IP2X unmated protection rating
- Cable CSA: 2.5mm² to 4mm²
Applications
Industrial, Power Management
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Keying
-
IP Rating
IP67
Current Rating
30A
Product Range
MC4
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
WEEE Code:0000