Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCHDWH
Order Code3930569
Product RangeTUK KCHD HDMI Keystone Couplers
Also Known AsGTIN UPC EAN: 5055386508690
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €10.100 (€12.423) |
3+ | €8.970 (€11.0331) |
Price for:Each
Minimum: 1
Multiple: 1
€10.10 (€12.42 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCHDWH
Order Code3930569
Product RangeTUK KCHD HDMI Keystone Couplers
Also Known AsGTIN UPC EAN: 5055386508690
Technical Datasheet
Connector TypeHDMI
In Line Connector AHDMI
In Line Connector BHDMI
Connector Type AHDMI
Connector Type BHDMI
Product RangeTUK KCHD HDMI Keystone Couplers
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
Keystone style female to female HDMI coupler, designed for easy snap-in mounting in to a patch panel, face plate or surface mount box. The coupler features gold plated connections to maintain signal quality.
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- High Speed HDMI compatible, supports HDMI 1.4 & 2.0
- Gold plated connectors and contacts
- UL94V-0 Rated ABS housing
Contents
Coupler only
Technical Specifications
Connector Type
HDMI
In Line Connector B
HDMI
Connector Type B
HDMI
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
HDMI
Connector Type A
HDMI
Product Range
TUK KCHD HDMI Keystone Couplers
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
WEEE Code:0000