Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7434L0825S01LF
Order Code1098026
Product RangeFCI L
Technical Datasheet
1,144 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €5.100 (€6.273) |
10+ | €4.010 (€4.9323) |
100+ | €3.460 (€4.2558) |
250+ | €3.400 (€4.182) |
500+ | €3.340 (€4.1082) |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (€6.27 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7434L0825S01LF
Order Code1098026
Product RangeFCI L
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
Connector TypeSmart Card
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI L
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 7434L0825S01LF is a 8-way through-hole right angle Smartcard Connector with gold-plated copper alloy contacts. The housing will withstand exposure up to 260°C peak temperature for 10-second in a wave solder application with a 1.6mm minimum thick circuit board.
Applications
Industrial
Technical Specifications
Memory / Card Type
Smart Card
Connector Type
Smart Card
Contact Material
Copper Alloy
Product Range
FCI L
Insert & Eject Mechanism
Push-Pull
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:9900