Print Page
49 In Stock
70 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €35.980 (€44.2554) |
| 5+ | €33.280 (€40.9344) |
| 10+ | €30.580 (€37.6134) |
| 25+ | €28.290 (€34.7967) |
| 50+ | €27.300 (€33.579) |
| 100+ | €25.990 (€31.9677) |
Price for:Each
Minimum: 1
Multiple: 1
€35.98 (€44.26 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No208-7391-55-1902
Order Code9897500
Product Range208-7391
Also Known As7000007713
No. of Contacts8Contacts
Connector TypeSOIC Socket
Pitch Spacing3.81mm
Product Range208-7391
Row Pitch1.27mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
208-7391-55-1902 is a Test & Burn-In SOIC Socket. Lid can be actuated from top or front and is compatible with automated load/unload equipment.
- Compact envelope and side to side stackability maximize board density
- Tweezer slot for easy manual loading/unloading
- Lid applies 80 grams normal force per lead for maximum electrical reliability
- Accepts gull wing JEDEC device sizes in .150" (3.81 mm) body width
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
3.81mm
Row Pitch
1.27mm
Contact Plating
Gold Plated Contacts
Connector Type
SOIC Socket
Product Range
208-7391
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
WEEE Code:9900