Print Page
276 In Stock
145 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €9.680 (€11.9064) |
| 10+ | €8.210 (€10.0983) |
| 25+ | €7.690 (€9.4587) |
| 100+ | €6.980 (€8.5854) |
| 250+ | €6.970 (€8.5731) |
| 500+ | €6.830 (€8.4009) |
Price for:Each
Minimum: 1
Multiple: 1
€9.68 (€11.91 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No36310-3200-008
Order Code1425610
Product Range3631
Also Known AsGTIN UPC EAN: 04547452747856 JE150366910
Technical Datasheet
Accessory TypeShell Kit for Wiremount Receptacle
For Use WithCompact Ribbon Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
Product Range3631
Product Overview
The 36310-3200-008 is a Complete Shell Kit for 3M™ shielded compact ribbon (SCR) wiremount plug (TS-2227). The shell is made of black high gloss polyester (PBT) (UL94V-0). The metal shell (base and cover) and screws are made of copper alloy with nickel plated finish. The cable clamps are made of stainless steel.
Applications
Industrial
Contents
Outer shell body, Inner shell, Cable clamp, Screws and Latches.
Technical Specifications
Accessory Type
Shell Kit for Wiremount Receptacle
Connector Shell Size
-
Connector Body Material
PET (Polyester) Body
For Use With
Compact Ribbon Connector
Cable Exit Angle
180°
Product Range
3631
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
WEEE Code:0000