Circular DIN Valve Connectors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Connector Orientation
No. of Contacts
DIN Form
No. of Poles
No. of Positions
Voltage Rating Max
Current Rating per Contact Max
Mating Interface Pitch
IP / NEMA Rating
IP Rating
Connector Body Material
Contact Material
Contact Plating
Product Range
Current Rating
Coupling Type
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.0578 5+ €1.0209 10+ €0.9963 50+ €0.9717 100+ €0.9471 More Pricing... | Min: 1 / Mult: 1 | Right Angle | 2Contacts | DIN Form C | 2 Poles + Ground | 2 Positions | 250V AC / 300V DC | 16A | 8mm | IP65, IP67 | IP65 | PP (Polypropylene) Body | Brass | Silver | Silver | mPm 121023 Series | 16A | Internal Thread | 300V | |||||
Each | 1+ €5.9532 5+ €5.2398 10+ €4.7232 50+ €4.2435 100+ €4.0959 More Pricing... | Min: 1 / Mult: 1 | Right Angle | 2Contacts | DIN Form B | 2 Poles + Ground | 2 Positions | 24V AC/DC | 16A | 10mm | IP65, IP67 | IP65 | Nylon (Polyamide) Body | Brass | Silver | Silver | mPm 121209 Series | 16A | External Thread | 24V |