TVS Varistors:
104 Products FoundIsoMOV Series TVS Varistors
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series. This Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-of the-art energy handling density.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
- UL recognized (pending)
- RoHS compliant
- Applications : AC and DC line protection
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.360 10+ €0.963 50+ €0.886 100+ €0.644 200+ €0.586 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | |||||
Each | 1+ €1.910 10+ €1.520 25+ €1.300 50+ €1.190 100+ €0.948 More Pricing... | Min: 1 / Mult: 1 | 420V | 560V | IsoMOV Series | 1.1kV | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ €2.220 5+ €1.980 10+ €1.680 25+ €1.350 50+ €1.110 More Pricing... | Min: 1 / Mult: 1 | 510V | 670V | IsoMOV Series | 1.3kV | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ €2.240 5+ €2.000 10+ €1.720 25+ €1.380 50+ €1.350 | Min: 1 / Mult: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ €1.860 10+ €1.520 25+ €1.300 50+ €1.160 100+ €0.845 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ €1.750 10+ €1.300 50+ €1.120 100+ €0.875 200+ €0.782 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | |||||
Each | 1+ €2.250 5+ €2.030 10+ €1.600 25+ €1.470 50+ €1.240 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ €2.120 10+ €1.480 25+ €1.300 50+ €1.170 100+ €1.030 More Pricing... | Min: 1 / Mult: 1 | 510V | 670V | IsoMOV Series | 1.3kV | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ €2.120 10+ €1.580 25+ €1.330 50+ €1.230 100+ €1.120 More Pricing... | Min: 1 / Mult: 1 | 555V | 745V | IsoMOV Series | 1.4kV | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ €1.740 5+ €1.540 10+ €1.340 25+ €1.230 50+ €1.050 More Pricing... | Min: 1 / Mult: 1 | 385V | 505V | IsoMOV Series | 1kV | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ €1.750 10+ €1.320 50+ €1.120 100+ €1.000 200+ €0.825 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | IsoMOV Series | 620V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | - | |||||
Each | 1+ €2.120 10+ €1.540 25+ €1.410 50+ €1.310 100+ €1.210 More Pricing... | Min: 1 / Mult: 1 | 385V | 505V | IsoMOV Series | 1kV | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ €1.850 5+ €1.660 10+ €1.470 25+ €1.350 50+ €1.110 More Pricing... | Min: 1 / Mult: 1 | 420V | 560V | IsoMOV Series | 1.1kV | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ €2.120 10+ €1.530 25+ €1.300 50+ €1.170 100+ €1.030 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | IsoMOV Series | 620V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ €1.690 10+ €1.060 50+ €0.825 100+ €0.754 200+ €0.699 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | - | |||||
Each | 1+ €1.850 10+ €1.220 25+ €1.040 50+ €0.976 100+ €0.912 More Pricing... | Min: 1 / Mult: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ €2.250 5+ €2.030 10+ €1.730 25+ €1.470 50+ €1.240 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ €1.750 10+ €1.320 50+ €1.120 100+ €0.875 200+ €0.782 More Pricing... | Min: 1 / Mult: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | - | |||||
Each | 1+ €1.990 10+ €1.460 25+ €1.300 50+ €1.170 100+ €1.030 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ €2.030 10+ €1.460 25+ €1.190 50+ €1.070 100+ €0.942 More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | IsoMOV Series | 470V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ €1.570 10+ €0.972 50+ €0.886 100+ €0.644 200+ €0.587 More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | IsoMOV Series | 470V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | |||||
Each | 1+ €2.190 5+ €2.030 10+ €1.550 25+ €1.470 50+ €1.240 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ €2.250 5+ €2.030 10+ €1.730 25+ €1.470 50+ €1.300 More Pricing... | Min: 1 / Mult: 1 | 555V | 745V | IsoMOV Series | 1.4kV | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ €1.460 10+ €1.240 25+ €1.180 50+ €1.120 100+ €1.060 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Reel of 1 Reel | 15200+ €0.538 | Min: 15200 / Mult: 15200 | 320V | 415V | IsoMOV Series | 875V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | 144J |