PolySwitch RUEF Radial Leaded PPTCs:
16 Products FoundFind a huge range of PolySwitch RUEF Radial Leaded PPTCs at Farnell® Ireland. We stock a wide range of Radial Leaded PPTCs, such as MF-R, MC36, BK60 Series & MC33 Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.777 10+ €0.717 25+ €0.656 50+ €0.595 100+ €0.549 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 10.9mm | - | 21.6mm | 3mm | 28.4mm | -40°C | 85°C | |||||
Each | 1+ €0.908 10+ €0.699 25+ €0.649 50+ €0.606 100+ €0.576 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.9mm | - | 19.1mm | 3mm | 25.9mm | -40°C | 85°C | |||||
Each | 1+ €0.395 10+ €0.336 50+ €0.300 100+ €0.283 200+ €0.259 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 1.1A | 2.2A | 6.6s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 14.2mm | -40°C | 85°C | |||||
Each | 1+ €0.541 10+ €0.416 50+ €0.387 100+ €0.361 200+ €0.325 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 1.85A | 3.7A | 8.7s | Round | 100A | 5.8mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | |||||
Each | 1+ €0.493 10+ €0.379 50+ €0.352 100+ €0.329 200+ €0.313 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 900mA | 1.8A | 5.9s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 12.2mm | -40°C | 85°C | |||||
Each | 1+ €0.704 10+ €0.569 25+ €0.563 50+ €0.505 100+ €0.483 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.9mm | - | 14mm | 3mm | 24.1mm | -40°C | 85°C | |||||
Each | 1+ €0.421 10+ €0.353 50+ €0.320 100+ €0.302 200+ €0.276 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 5+ €0.398 50+ €0.350 250+ €0.302 500+ €0.280 1500+ €0.258 More Pricing... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RUEF | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 1+ €0.408 10+ €0.346 50+ €0.310 100+ €0.292 200+ €0.267 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 1.35A | 2.7A | 7.3s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | |||||
Each | 5+ €0.422 50+ €0.371 250+ €0.320 500+ €0.294 1500+ €0.273 More Pricing... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RUEF | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 5+ €0.436 50+ €0.383 250+ €0.331 500+ €0.304 1000+ €0.282 More Pricing... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RUEF | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | |||||
Each | 5+ €0.575 50+ €0.522 250+ €0.392 500+ €0.324 1500+ €0.293 More Pricing... | Min: 5 / Mult: 5 | Through Hole | PolySwitch RUEF | 30VDC | 2.5A | 4.9A | 10.3s | Rectangular | 100A | 5.8mm | - | 7.6mm | 2.8mm | 16.3mm | -40°C | 85°C | |||||
Each | 1+ €0.730 50+ €0.541 100+ €0.524 250+ €0.478 500+ €0.440 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.9mm | - | 14mm | 3mm | 24.1mm | -40°C | 85°C | |||||
1175852 | Each | 1+ €0.684 10+ €0.640 25+ €0.585 50+ €0.530 100+ €0.442 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | ||||
Each | 1+ €0.980 10+ €0.905 25+ €0.828 50+ €0.751 100+ €0.693 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 9A | 18A | 20s | Rectangular | 100A | 10.9mm | - | 24.1mm | 3mm | 29mm | -40°C | 85°C | |||||
Each | 1+ €0.582 10+ €0.471 50+ €0.443 100+ €0.418 200+ €0.382 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | 30VDC | 4A | 8A | 12.7s | Rectangular | 100A | 5.8mm | - | 14mm | 3mm | 21.3mm | -40°C | 85°C |