Radial Leaded PPTCs:
753 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell® Ireland. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.376 10+ €0.314 50+ €0.286 100+ €0.270 200+ €0.259 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.385 50+ €0.339 250+ €0.292 500+ €0.271 1500+ €0.249 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 250mA | - | 500mA | - | 2.5s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.908 10+ €0.699 25+ €0.649 50+ €0.606 100+ €0.576 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | - | 30VDC | - | 7A | - | 14A | - | 17.5s | - | Rectangular | 100A | 10.9mm | - | 19.1mm | 3mm | 25.9mm | -40°C | 85°C | - | |||||
Each | 5+ €0.408 50+ €0.359 250+ €0.309 500+ €0.285 1500+ €0.264 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.367 10+ €0.314 50+ €0.279 100+ €0.263 200+ €0.252 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.425 50+ €0.374 250+ €0.322 500+ €0.297 1500+ €0.275 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RX/72 | - | 72VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Rectangular | 40A | 5.1mm | - | 10.84mm | 3.1mm | 16.84mm | -40°C | 85°C | - | |||||
Each | 5+ €0.506 50+ €0.445 250+ €0.384 500+ €0.353 1500+ €0.327 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 650mA | - | 1.3A | - | 5.3s | - | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 5+ €0.418 50+ €0.368 250+ €0.317 500+ €0.292 1500+ €0.271 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 1.1A | - | 2.2A | - | 6.6s | - | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 14mm | -40°C | 85°C | - | |||||
Each | 10+ €0.220 50+ €0.176 100+ €0.148 250+ €0.130 500+ €0.119 | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 90VDC | - | 250mA | - | 500mA | - | 2.5s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.681 10+ €0.623 25+ €0.570 50+ €0.516 100+ €0.488 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 2.5A | - | 5A | - | 15.6s | - | Round | 40A | 10.9mm | 20.8mm | - | 3mm | 25.4mm | -40°C | 85°C | - | |||||
1861132 | Each | 10+ €0.294 50+ €0.235 100+ €0.198 250+ €0.173 500+ €0.159 | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 60VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18mm | -40°C | 85°C | - | ||||
Each | 1+ €0.759 10+ €0.614 50+ €0.544 100+ €0.521 200+ €0.497 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | - | 240VAC | - | 400mA | - | 900mA | - | 24s | - | Rectangular | 5.5A | 5.8mm | - | 11.5mm | 3.8mm | 20.9mm | -40°C | 85°C | - | |||||
Each | 10+ €0.236 50+ €0.189 100+ €0.159 250+ €0.139 500+ €0.128 | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 60VDC | - | 100mA | - | 200mA | - | 4s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.541 10+ €0.416 50+ €0.387 100+ €0.361 200+ €0.325 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | - | 30VDC | - | 1.85A | - | 3.7A | - | 8.7s | - | Round | 100A | 5.8mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.524 10+ €0.449 50+ €0.398 100+ €0.376 200+ €0.343 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.374 50+ €0.330 250+ €0.284 500+ €0.263 1500+ €0.242 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 100mA | - | 200mA | - | 4s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.395 10+ €0.336 50+ €0.300 100+ €0.283 200+ €0.259 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | - | 30VDC | - | 1.1A | - | 2.2A | - | 6.6s | - | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 14.2mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ €0.736 10+ €0.616 25+ €0.543 50+ €0.503 | Min: 5 / Mult: 5 | - | - | - | 240VAC | - | 2A | - | 4A | - | 28s | - | Rectangular | 20A | 10.2mm | - | 24.9mm | 6.1mm | 33.8mm | -20°C | 85°C | - | ||||
Each | 1+ €0.360 10+ €0.301 50+ €0.274 100+ €0.258 200+ €0.247 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 200mA | - | 400mA | - | 2.2s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.475 10+ €0.397 50+ €0.361 100+ €0.341 200+ €0.311 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | - | 30VDC | - | 3A | - | 6A | - | 10.8s | - | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 1+ €0.440 10+ €0.370 50+ €0.335 100+ €0.316 200+ €0.288 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | - | 30VDC | - | 2.5A | - | 5A | - | 10.3s | - | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 10+ €0.232 50+ €0.186 100+ €0.156 250+ €0.137 500+ €0.126 | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 90VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | - | |||||
Each | 5+ €0.439 50+ €0.386 250+ €0.333 500+ €0.307 1000+ €0.284 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RX/72 | - | 72VDC | - | 900mA | - | 1.8A | - | 7.2s | - | Round | 40A | 5.1mm | 11.7mm | - | 3.1mm | 16.7mm | -40°C | 85°C | - | |||||
Each | 1+ €1.000 10+ €0.923 25+ €0.844 50+ €0.765 100+ €0.706 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 3.75A | - | 7.5A | - | 24s | - | Round | 40A | 10.9mm | 27.2mm | - | 3mm | 31.8mm | -40°C | 85°C | - | |||||
Each | 5+ €0.429 50+ €0.368 250+ €0.317 500+ €0.292 1500+ €0.271 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RX/72 | - | 72VDC | - | 200mA | - | 400mA | - | 2.2s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - |