Radial Leaded PPTCs:
750 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell® Ireland. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.777 10+ €0.717 25+ €0.656 50+ €0.595 100+ €0.549 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF | - | 30VDC | - | 8A | - | 16A | - | 18.8s | - | Rectangular | 100A | 10.9mm | - | 21.6mm | 3mm | 28.4mm | -40°C | 85°C | - | |||||
Each | 1+ €0.347 10+ €0.297 50+ €0.264 100+ €0.249 200+ €0.239 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 60VDC | - | 100mA | - | 200mA | - | 4s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.6mm | -40°C | 85°C | - | |||||
Each | 10+ €0.398 50+ €0.319 100+ €0.268 250+ €0.235 500+ €0.216 | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 16VDC | - | 5A | - | 8.5A | - | 3.6s | - | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 5+ €0.392 50+ €0.345 250+ €0.297 500+ €0.276 1500+ €0.254 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | - | |||||
Each | 5+ €0.506 50+ €0.445 250+ €0.384 500+ €0.354 1500+ €0.328 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 2.5A | - | 5A | - | 10.3s | - | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ €0.342 50+ €0.274 100+ €0.230 250+ €0.202 500+ €0.185 | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 30VDC | - | 3A | - | 6A | - | 10.8s | - | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 17.3mm | -40°C | 85°C | - | ||||
Each | 10+ €0.229 50+ €0.184 100+ €0.155 250+ €0.136 500+ €0.124 | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 90VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.418 50+ €0.368 250+ €0.317 500+ €0.292 1500+ €0.271 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ €1.350 5+ €1.120 10+ €1.030 25+ €0.969 50+ €0.908 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 40A | 10.2mm | - | 14mm | 3mm | 25.6mm | -40°C | 85°C | - | |||||
Each | 5+ €0.619 50+ €0.549 250+ €0.502 500+ €0.462 1500+ €0.428 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 8A | - | 16A | - | 18.8s | - | Rectangular | 40A | 10.2mm | - | 24.2mm | 3mm | 32.9mm | -40°C | 85°C | - | |||||
Each | 1+ €0.589 10+ €0.476 50+ €0.448 100+ €0.422 200+ €0.386 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | - | 240VAC | - | 50mA | - | 120mA | - | 10s | - | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 12.1mm | -40°C | 85°C | - | |||||
Each | 5+ €0.556 50+ €0.493 250+ €0.451 500+ €0.415 1500+ €0.384 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 5A | - | 10A | - | 14.5s | - | Rectangular | 40A | 10.2mm | - | 17.4mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each | 1+ €0.437 10+ €0.403 50+ €0.335 100+ €0.309 200+ €0.278 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 1.35A | - | 2.7A | - | 9.6s | - | Round | 40A | 5.8mm | 14.5mm | - | 3mm | 19.1mm | -40°C | 85°C | - | |||||
Each | 1+ €0.506 10+ €0.449 50+ €0.385 100+ €0.363 200+ €0.332 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 100mA | - | 200mA | - | 4s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.517 10+ €0.470 50+ €0.393 100+ €0.370 200+ €0.339 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 1.85A | - | 3.7A | - | 12.6s | - | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | - | |||||
Each | 1+ €0.508 10+ €0.446 50+ €0.386 100+ €0.364 200+ €0.333 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | - | 30VDC | - | 1.1A | - | 2.2A | - | 6.6s | - | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 5+ €0.469 50+ €0.413 250+ €0.356 500+ €0.328 1500+ €0.304 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RX/72 | - | 72VDC | - | 1.6A | - | 3.2A | - | 11.4s | - | Rectangular | 40A | 5.1mm | - | 16.3mm | 3.1mm | 21.3mm | -40°C | 85°C | - | |||||
Each | 5+ €0.415 50+ €0.365 250+ €0.315 500+ €0.290 1500+ €0.268 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - | |||||
Each | 1+ €0.367 10+ €0.314 50+ €0.279 100+ €0.263 200+ €0.252 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.425 50+ €0.374 250+ €0.322 500+ €0.297 1500+ €0.275 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RX/72 | - | 72VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Rectangular | 40A | 5.1mm | - | 10.84mm | 3.1mm | 16.84mm | -40°C | 85°C | - | |||||
Each | 5+ €0.506 50+ €0.445 250+ €0.384 500+ €0.353 1500+ €0.327 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 650mA | - | 1.3A | - | 5.3s | - | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1+ €0.424 10+ €0.391 50+ €0.324 100+ €0.299 200+ €0.272 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 72VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Round | 40A | 5.8mm | 12.8mm | - | 3mm | 17.5mm | -40°C | 85°C | - | |||||
Each | 10+ €0.424 50+ €0.339 100+ €0.285 250+ €0.250 500+ €0.229 | Min: 10 / Mult: 10 | Through Hole | MC33 | - | 90VDC | - | 1.85A | - | 3.7A | - | 12.4s | - | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | - | |||||
Each | 5+ €0.343 50+ €0.270 250+ €0.225 500+ €0.214 1000+ €0.197 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 900mA | - | 1.8A | - | 7.2s | - | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.529 50+ €0.466 250+ €0.402 500+ €0.370 1500+ €0.343 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 3A | - | 6A | - | 10.8s | - | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | - |