Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.350 |
5+ | €16.010 |
10+ | €14.580 |
20+ | €13.140 |
50+ | €12.200 |
Price for:Each
Minimum: 1
Multiple: 1
€21.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No50-124-06/40A
Order Code187197
Product RangeClass gR
Also Known As50-124-06 40A
Technical Datasheet
Product RangeClass gR
Fuse Current40A
Blow CharacteristicUltra Rapid
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Voltage Rating VDC-
Voltage Rating VAC700VAC
SVHCTo Be Advised
Product Overview
The Class gR series Semiconductor Fuse without striker and rated capacity up to 200kA.
- 6 to 50A Rated current
- 1.3 to 12W Power loss
Applications
Safety, Industrial
Technical Specifications
Product Range
Class gR
Blow Characteristic
Ultra Rapid
Fuse Size Imperial
0.55" x 2"
Voltage Rating VAC
700VAC
Fuse Current
40A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
WEEE Code:0000