Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZ0-XRH
Order Code3515531
Product RangePKZ0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €78.180 (€96.1614) |
5+ | €76.620 (€94.2426) |
10+ | €75.050 (€92.3115) |
Price for:Each
Minimum: 1
Multiple: 1
€78.18 (€96.16 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZ0-XRH
Order Code3515531
Product RangePKZ0 Series
Technical Datasheet
For Use WithEaton PKZM0 and PKZM4 Motor Protective Circuit Breakers
Accessory TypeDoor Coupling Handle
Product RangePKZ0 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
PKZ0-XRH is a lockable door coupling handle suitable for emergency stop. Follows certifications such as CSA-C22.2 No. 14, IEC/EN 60947-4-1, CSA File No.: 165628, CSA, CSA Class No.: 3211-05, UL 508, UL File No.: E36332, CE, UL Category Control No.: NLRV, UL.
- NEMA 4X, 12 IP65 degree of protection
- Suitable as main switch with emergency-stop function to EN 60204
- Ambient operating temperature range from -25 to 55°C
Technical Specifications
For Use With
Eaton PKZM0 and PKZM4 Motor Protective Circuit Breakers
Product Range
PKZ0 Series
Accessory Type
Door Coupling Handle
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
WEEE Code:0000