Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €3,452.000 (€4,245.960) |
| 5+ | €3,383.000 (€4,161.090) |
| 10+ | €3,314.000 (€4,076.220) |
Product Information
Product Overview
The TT4030 (556-04037) Medium-to-High Volume Thermal Transfer Printer from HellermanTyton is optimally suited to industrial use and is designed for a wide range of applications. High reliability and multiple peripherals enable applications and solutions tailored to specific customer requirements. This printer is perfect for printing onto HellermannTyton materials such as self-adhesive labels, shrinkable tubing and identification tags. It is easy to use due to its colour touchscreen display and clear status messages which can be shown in multiple languages. The 300 dpi resolution ensures that barcodes, warning symbols, logos and text are sharp and clear as can be. Whether in stand-alone mode, as a PC application or in a network, the TT4430 robust industrial printer can meet every requirement.
- High volume single sided printing
- Print on HellermannTyton heat shrink tubing, cable markers (Tiptags) and labels
- 300 dpi rersolution, flat type print head
- Supports standard and 2D barcodes
- Print speed up to 300 mm/s (30mm/s for "Ladder" products and tubing)
- Intuitive colour LCD touchscreen with clear status messages shown in multiple languages
- Drivers: 32/64 bit for Windows® XP, Windows® Vista, Windows® 7, 8 and 10
- Max. print width 105.7 mm
- Label height max. 2000 mm
- Uses standard 300 m ribbons
- Interfaces: RS232 C, USB 2.0, Ethernet 10/100 Base T
- Printer memory 256MB RAM
- Operating temperature range +4 °C to +40 °C
- Dimensions 460 mm (D) x 288 mm (H) x 252 mm (W)
- Weight 10 kg
- CE certified
- Create professional looking identification by using HellermannTyton's TagPrint Pro 3.0 label creation software — order separately
Applications
Cable & Wire Marking, Electronics, Electrical, Aerospace, Defence, Military, Automotive, Rail, Alternative Energy, Industrial
Technical Specifications
Thermal Transfer
-
-
Desktop
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate