ex VAT

22AWG Twinaxial Cable:

3 Products Found

At Farnell, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1734753

RoHS

Reel of 1
Reel
1+
€2,190.000
Min: 1 / Mult: 1
22AWG
-
-
Black
1000ft
304.8m
19 x 0.16mm
Tinned Copper
FR NC
8.8mm
-
2945925

RoHS

Reel of 1
Reel
1+
€654.490
Min: 1 / Mult: 1
22AWG
0.35mm²
78ohm
Slate
1000ft
304.8m
7 x 30AWG
Tinned Copper
PVC
4.67mm
Xtra-Guard Series
1769496

RoHS

Reel of 1
Reel
1+
€1,387.000
Min: 1 / Mult: 1
22AWG
0.49mm²
150ohm
-
498.69ft
152.4m
-
-
-
8.76mm
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account