ex VAT

Twinaxial Cable:

5 Products Found

At Farnell, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4661186

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€822.8454
Min: 1 / Mult: 1
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.15mm
-
2613620

RoHS

Reel of 1
Reel
1+
€2,373.900
Min: 1 / Mult: 1
20AWG
78ohm
-
1000ft
305m
7 x 28AWG
Tinned Copper
PVC
6.05mm
Blue Hose Series
2613619

RoHS

Reel of 1
Reel
1+
€2,045.490
Min: 1 / Mult: 1
20AWG
100ohm
Transparent
1000ft
305m
7 x 28AWG
Copper
FR NC
2.11mm
-
4661185

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€1,468.620
Min: 1 / Mult: 1
-
78ohm
Blue
1000ft
305m
7 x 28AWG
Tinned Copper
PVC
6.15mm
-
4661349

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
€4.9077
10+
€4.5756
25+
€4.1574
50+
€3.8253
Min: 1 / Mult: 1
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.15mm
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account