ex VAT

77ohm Twinaxial Cable:

3 Products Found

At Farnell, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4661167

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€3,189.000
5+
€3,127.000
10+
€3,062.000
25+
€2,999.000
Total:€3,189.00
Min: 1 / Mult: 1
24AWG
77ohm
Blue
500ft
152.4m
19 x 36AWG
Copper
PFA
3.28mm
4661339

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
€29.450
5+
€27.590
10+
€27.040
Total:€29.45
Min: 1 / Mult: 1
24AWG
77ohm
Blue
500ft
152.4m
19 x 36AWG
Copper
PFA
3.28mm
4661166

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€5,339.000
Total:€5,339.00
Min: 1 / Mult: 1
24AWG
77ohm
Blue
1000ft
305m
19 x 36AWG
Copper
PFA
3.28mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account