ex VAT

Ribbon Cable / Flat Cable:

20 Products Found

Farnell’s range of ribbon cables and flat cables offers versatile solutions for compact organized connections in electronic devices, computers and industrial machinery. These cables are designed with parallel conductors that are arranged in a flat, ribbon-like structure, making them ideal for applications where space is limited and neatness is a priority.

Ribbon cable also known as flat cable is a type of cable that consists of multiple wires running parallel to each other on the same flat plane. This configuration makes it easy to connect multiple points within a small area, commonly used in computer systems, printers and other electronic devices.

Our ribbon cables are available in various pitches, conductor counts and insulation types, including shielded/screened and unshielded/unscreened options, ensuring compatibility with a wide range of connectors and devices. Whether you're designing a new system or upgrading existing equipment, our ribbon cables provide reliable, high-performance connectivity.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Cable Width
No. of Max Strands x Strand Size
Pitch Spacing
Voltage Rating
Conductor Material
Jacket Material
Ribbon Cable Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583705

RoHS

Each
1+
€2.260
10+
€1.170
100+
€1.150
250+
€1.120
500+
€1.100
Min: 1 / Mult: 1
Unscreened
10Core
28AWG
0.89mm²
3.3ft
1m
Grey
12.7mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583716

RoHS

Each
1+
€8.090
10+
€4.040
100+
€3.960
250+
€3.880
500+
€3.800
Min: 1 / Mult: 1
Unscreened
40Core
28AWG
0.89mm²
3.3ft
1m
Grey
50.8mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583700

RoHS

Each
1+
€1.010
10+
€0.611
100+
€0.599
500+
€0.587
1000+
€0.574
Min: 1 / Mult: 1
Unscreened
4Core
28AWG
0.89mm²
3.3ft
1m
Grey
5.08mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583701

RoHS

Each
1+
€1.950
10+
€0.990
100+
€0.970
500+
€0.950
1000+
€0.931
Min: 1 / Mult: 1
Unscreened
6Core
28AWG
0.89mm²
3.3ft
1m
Grey
7.62mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583713

RoHS

Each
1+
€5.050
10+
€2.480
100+
€2.430
250+
€2.380
500+
€2.330
Min: 1 / Mult: 1
Unscreened
26Core
28AWG
0.89mm²
3.3ft
1m
Grey
33.02mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583709

RoHS

Each
1+
€3.770
10+
€2.060
100+
€2.020
250+
€1.980
500+
€1.940
Min: 1 / Mult: 1
Unscreened
16Core
28AWG
0.89mm²
3.3ft
1m
Grey
20.32mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583712

RoHS

Each
1+
€5.380
10+
€2.680
100+
€2.630
250+
€2.570
500+
€2.520
Min: 1 / Mult: 1
Unscreened
25Core
28AWG
0.89mm²
3.3ft
1m
Grey
31.75mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583711

RoHS

Each
1+
€5.050
10+
€2.480
100+
€2.430
250+
€2.380
500+
€2.330
Min: 1 / Mult: 1
Unscreened
24Core
28AWG
0.89mm²
3.3ft
1m
Grey
30.48mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583702

RoHS

Each
1+
€1.970
10+
€0.975
100+
€0.956
250+
€0.936
500+
€0.917
Min: 1 / Mult: 1
Unscreened
8Core
28AWG
0.89mm²
3.3ft
1m
Grey
10.16mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583719

RoHS

Each
1+
€7.930
10+
€3.960
100+
€3.880
250+
€3.800
500+
€3.720
Min: 1 / Mult: 1
Unscreened
64Core
28AWG
0.89mm²
3.3ft
1m
Grey
81.28mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583704

RoHS

Each
1+
€2.230
10+
€1.080
100+
€1.060
250+
€1.040
500+
€1.020
Min: 1 / Mult: 1
Unscreened
9Core
28AWG
0.89mm²
3.3ft
1m
Grey
11.43mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583707

RoHS

Each
1+
€3.140
10+
€1.680
100+
€1.650
250+
€1.610
500+
€1.580
Min: 1 / Mult: 1
Unscreened
14Core
28AWG
0.89mm²
3.3ft
1m
Grey
17.78mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583717

RoHS

Each
1+
€7.930
10+
€3.960
100+
€3.880
250+
€3.800
500+
€3.720
Min: 1 / Mult: 1
Unscreened
50Core
28AWG
0.89mm²
3.3ft
1m
Grey
63.5mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583706

RoHS

Each
1+
€2.540
10+
€1.330
100+
€1.300
250+
€1.280
500+
€1.250
Min: 1 / Mult: 1
Unscreened
12Core
28AWG
0.89mm²
3.3ft
1m
Grey
15.24mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583708

RoHS

Each
1+
€3.580
10+
€1.860
100+
€1.820
250+
€1.790
500+
€1.750
Min: 1 / Mult: 1
Unscreened
15Core
28AWG
0.89mm²
3.3ft
1m
Grey
19.05mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583718

RoHS

Each
1+
€7.930
10+
€3.960
100+
€3.880
250+
€3.800
500+
€3.720
Min: 1 / Mult: 1
Unscreened
60Core
28AWG
0.89mm²
3.3ft
1m
Grey
76.2mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583714

RoHS

Each
1+
€7.930
10+
€3.960
100+
€3.880
250+
€3.800
500+
€3.720
Min: 1 / Mult: 1
Unscreened
34Core
28AWG
0.89mm²
3.3ft
1m
Grey
43.18mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3818919

RoHS

1 Metre
1+
€28.060
5+
€28.050
10+
€28.040
Min: 1 / Mult: 1
Unscreened
14Core
28AWG
0.89mm²
3.3ft
1m
Grey
24mm
7 x 0.013mm
1mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3583710

RoHS

Each
1+
€4.180
10+
€2.290
100+
€2.240
250+
€2.200
500+
€2.150
Min: 1 / Mult: 1
Unscreened
20Core
28AWG
0.89mm²
3.3ft
1m
Grey
25.4mm
7 x 0.013mm
1.27mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
3818918

RoHS

1 Metre
1+
€3.000
Min: 1 / Mult: 1
Unscreened
24Core
28AWG
0.89mm²
3.3ft
1m
Grey
24mm
7 x 0.013mm
1mm
300V
Tinned Copper
PVC
Flat Ribbon Cable
WR-CAB Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account