ex VAT

Multicore Cable:

7 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1218696

RoHS

1 Metre
1+
€4.8585
10+
€4.6986
25+
€4.5387
50+
€4.2189
Min: 1 / Mult: 1
Screened
7Core
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
Copper
PVC
5.31mm
300V
1182156

RoHS

Reel of 1
Reel
1+
€327.2907
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
Tinned Copper
PVC
5.31mm
300V
1218695

RoHS

1 Metre
1+
€3.2349
10+
€3.1242
25+
€3.0135
50+
€2.8044
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
Copper
PVC
5.31mm
300V
1712553

RoHS

Reel of 1
Reel
1+
€123.3198
Min: 1 / Mult: 1
Unscreened
4Core
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 0.32mm
Copper
LSZH
5.31mm
300V
1182159

RoHS

Reel of 1
Reel
1+
€492.615
5+
€482.7627
Min: 1 / Mult: 1
Screened
7Core
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
Tinned Copper
PVC
5.31mm
300V
1712545

RoHS

Reel of 1
Reel
1+
€112.2498
Min: 1 / Mult: 1
Unscreened
7Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
Copper
LSZH
5.31mm
300V
1712544

RoHS

Reel of 1
Reel
1+
€99.015
5+
€97.0347
10+
€95.0544
Min: 1 / Mult: 1
Unscreened
6Core
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
Copper
LSZH
5.31mm
300V
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account