Unshielded Multicore Cable:

60 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2818210

RoHS

Reel of 1
Reel
1+
€815.890
5+
€784.350
10+
€757.300
Min: 1 / Mult: 1
Unshielded
2Core
16AWG
1.31mm²
1000ft
304.8m
Black
65 x 34AWG
Copper
PVC
5.33mm
5.33mm
-
-
2925806

RoHS

Reel of 1
Reel
1+
€122.780
5+
€114.550
10+
€111.800
Min: 1 / Mult: 1
Unshielded
5Core
18AWG
1mm²
100ft
30.5m
Black
-
Copper
TPE
8.8mm
8.8mm
600V
Olflex Tray II Series
2925802

RoHS

Reel of 1
Reel
1+
€116.140
5+
€108.360
10+
€105.760
Min: 1 / Mult: 1
Unshielded
3Core
14AWG
2.5mm²
100ft
30.5m
Black
-
Copper
TPE
9.2mm
9.2mm
600V
Olflex Tray II Series
2929253

RoHS

Reel of 1
Reel
1+
€112.400
5+
€104.860
10+
€102.350
Min: 1 / Mult: 1
Unshielded
4Core
16AWG
1.5mm²
100ft
30.5m
Black
-
Copper
TPE
8.9mm
8.9mm
600V
Olflex Tray II Series
2918644

RoHS

Reel of 1
Reel
1+
€80.220
5+
€74.840
10+
€73.050
Min: 1 / Mult: 1
Unshielded
3Core
18AWG
1mm²
100ft
30.5m
Black
-
Copper
TPE
7.5mm
7.5mm
600V
Olflex Tray II Series
2918643

RoHS

Reel of 1
Reel
1+
€319.640
5+
€298.210
10+
€291.070
Min: 1 / Mult: 1
Unshielded
7Core
16AWG
1.5mm²
100ft
30.5m
Black
-
Copper
TPE
10.5mm
10.5mm
600V
Olflex Tray II Series
2921573

RoHS

Reel of 1
Reel
1+
€198.090
5+
€184.810
10+
€180.380
Min: 1 / Mult: 1
Unshielded
4Core
14AWG
2.5mm²
100ft
30.5m
Black
-
Copper
TPE
10mm
10mm
600V
Olflex Tray II Series
2925804

RoHS

Reel of 1
Reel
1+
€115.880
5+
€108.120
10+
€105.520
Min: 1 / Mult: 1
Unshielded
4Core
18AWG
1mm²
100ft
30.5m
Black
-
Copper
TPE
8.1mm
8.1mm
600V
Olflex Tray II Series
2921574

RoHS

Reel of 1
Reel
1+
€92.600
5+
€86.400
10+
€84.330
Min: 1 / Mult: 1
Unshielded
3Core
16AWG
1.5mm²
100ft
30.5m
Black
-
Copper
TPE
8.3mm
8.3mm
600V
Olflex Tray II Series
1236600

RoHS

Reel of 1
Reel
1+
€967.970
5+
€930.530
10+
€898.440
Min: 1 / Mult: 1
Unshielded
3Core
18AWG
0.82mm²
100ft
30.48m
Black
41 x 34AWG
Tinned Copper
Rubber
6.502mm
6.502mm
300V
-
2500085

RoHS

Reel of 1
Reel
1+
€359.040
5+
€345.150
10+
€333.250
Min: 1 / Mult: 1
Unshielded
6Core
18AWG
-
500ft
152.4m
Natural
7 x 18AWG
Copper
LSPVC
5.486mm
5.486mm
300V
-
2925830

RoHS

Reel of 1
Reel
1+
€345.900
5+
€322.710
10+
€314.980
Min: 1 / Mult: 1
Unshielded
18Core
18AWG
1mm²
100ft
30.5m
Gray
-
Copper
PVC
14.7mm
14.7mm
600V
Olflex 190 Series
2851122

RoHS

MULTICOMP PRO
Each
1+
€8.490
Min: 1 / Mult: 1
Unshielded
1Core
22AWG
-
125ft
38.1m
-
Solid
Copper
-
0.6731mm
0.6731mm
-
-
2918645

RoHS

Reel of 1
Reel
1+
€302.640
5+
€282.350
10+
€275.600
Min: 1 / Mult: 1
Unshielded
12Core
18AWG
1mm²
100ft
30.5m
Black
-
Copper
TPE
12.1mm
12.1mm
600V
OLFLEX TRAY II Series
2925801

RoHS

Reel of 1
Reel
1+
€166.080
5+
€154.950
10+
€151.230
Min: 1 / Mult: 1
Unshielded
4Core
12AWG
4mm²
100ft
30.5m
Black
-
Copper
TPE
11.7mm
11.7mm
600V
Olflex Tray II Series
1236623

RoHS

Reel of 1
Reel
1+
€905.960
5+
€870.920
10+
€840.890
Min: 1 / Mult: 1
Unshielded
4Core
18AWG
0.82mm²
100ft
30.48m
Black
41 x 34AWG
Tinned Copper
Rubber
6.731mm
6.731mm
300V
-
2925832

RoHS

Reel of 1
Reel
1+
€76.310
5+
€71.190
10+
€69.480
Min: 1 / Mult: 1
Unshielded
4Core
20AWG
0.5mm²
100ft
30.5m
Gray
-
Copper
PVC
7.2mm
7.2mm
600V
Olflex 190 Series
2925816

RoHS

Reel of 1
Reel
1+
€218.730
5+
€204.060
10+
€199.170
Min: 1 / Mult: 1
Unshielded
3Core
14AWG
2.5mm²
100ft
30.5m
Gray
-
Copper
PVC
9mm
9mm
600V
Olflex 190 Series
1718782

RoHS

Reel of 1
Reel
1+
€1,101.000
5+
€1,039.000
7+
€999.880
10+
€947.260
15+
€916.570
Min: 1 / Mult: 1
Unshielded
4Core
14AWG
2.1mm²
250ft
76.2m
Black
41 x 30AWG
Copper
Polychloroprene
14.61mm
14.61mm
600V
-
2500053

RoHS

Reel of 1
Reel
1+
€451.240
5+
€433.790
10+
€418.830
Min: 1 / Mult: 1
Unshielded
8Core
18AWG
-
500ft
152.4m
Gray
7 x 26AWG
Copper
PVC
0.241"
0.241"
300V
-
2925831

RoHS

Reel of 1
Reel
1+
€65.070
5+
€60.700
10+
€59.250
Min: 1 / Mult: 1
Unshielded
3Core
20AWG
0.5mm²
100ft
30.5m
Gray
-
Copper
PVC
6.7mm
6.7mm
600V
Olflex 190 Series
2918662

RoHS

Reel of 1
Reel
1+
€615.370
5+
€574.110
10+
€560.360
Min: 1 / Mult: 1
Unshielded
4Core
10AWG
6mm²
100ft
30.5m
Gray
-
Copper
PVC
14.5mm
14.5mm
600V
Olflex 190 Series
2925819

RoHS

Reel of 1
Reel
1+
€160.730
5+
€149.950
10+
€146.350
Min: 1 / Mult: 1
Unshielded
3Core
16AWG
1.5mm²
100ft
30.5m
Gray
-
Copper
PVC
8.1mm
8.1mm
600V
Olflex 190 Series
1210220

RoHS

Reel of 1
Reel
1+
€1,832.000
5+
€1,761.000
10+
€1,701.000
Min: 1 / Mult: 1
Unshielded
3Core
16AWG
1.31mm²
250ft
76.2m
Black
65 x 34AWG
Copper
PVC
8.636mm
8.636mm
300V
-
1352269

RoHS

Reel of 500
Reel
1+
€458.560
5+
€440.820
10+
€425.620
Min: 1 / Mult: 1
Unshielded
2Core
14AWG
2.08mm²
500ft
152.4m
Gray
19 x 26AWG
Copper
PVC
5.944mm
5.944mm
300V
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account