ex VAT

Hook Up Wire:

132 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1182486

RoHS

Reel of 305
Reel
1+
€62.9514
5+
€61.6968
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.229mm²
1000ft
305m
105°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1182494

RoHS

Reel of 1
Reel
1+
€74.9439
5+
€73.4433
Min: 1 / Mult: 1
PVC
Pink
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 0.2mm
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1182484

RoHS

Reel of 1
Reel
1+
€63.7878
5+
€62.5086
Min: 1 / Mult: 1
PVC
Red
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 32AWG
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290883

RoHS

Reel of 1
Reel
1+
€17.4906
5+
€17.1462
10+
€16.7895
Min: 1 / Mult: 1
PVC
White
24AWG
0.229mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1199004

RoHS

Reel of 1
Reel
1+
€82.5453
5+
€80.8971
Min: 1 / Mult: 1
PVC
Green
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199127

RoHS

Reel of 1
Reel
1+
€48.8433
Min: 1 / Mult: 1
PTFE
Purple
24AWG
0.229mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Tinned Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
2290889

RoHS

Reel of 1
Reel
1+
€17.4906
5+
€17.1462
10+
€16.7895
Min: 1 / Mult: 1
PVC
Brown
24AWG
0.229mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1199121

RoHS

Reel of 1
Reel
1+
€49.1385
Min: 1 / Mult: 1
PTFE
Yellow
24AWG
0.229mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Tinned Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
1199001

RoHS

Reel of 1
Reel
1+
€82.5453
Min: 1 / Mult: 1
PVC
White
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1182491

RoHS

Reel of 1
Reel
1+
€63.7878
5+
€62.5086
Min: 1 / Mult: 1
PVC
Purple
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 32AWG
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1199120

RoHS

Reel of 1
Reel
1+
€49.1385
Min: 1 / Mult: 1
PTFE
Green
24AWG
0.229mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Tinned Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
1182489

RoHS

Reel of 305
Reel
1+
€62.9514
5+
€61.6968
Min: 1 / Mult: 1
PVC
Orange
24AWG
0.229mm²
1000ft
305m
105°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1182482

RoHS

Reel of 1
Reel
1+
€63.7878
5+
€62.5086
Min: 1 / Mult: 1
PVC
White
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 0.2mm
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1199005

RoHS

Reel of 1
Reel
1+
€82.5453
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
2290890

RoHS

Reel of 30
Reel
1+
€17.4906
5+
€17.1462
10+
€16.7895
Min: 1 / Mult: 1
PVC
Blue
24AWG
0.229mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1199003

RoHS

Reel of 1
Reel
1+
€82.5453
5+
€80.8971
Min: 1 / Mult: 1
PVC
Red
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1199124

RoHS

Reel of 30
Reel
1+
€49.1385
Min: 1 / Mult: 1
PTFE
Brown
24AWG
0.229mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
1199041

RoHS

Reel of 1
Reel
1+
€100.4049
5+
€98.400
Min: 1 / Mult: 1
PVC
Black
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 0.2mm
600V
Copper
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
1199007

RoHS

Reel of 1
Reel
1+
€81.6843
5+
€80.0484
Min: 1 / Mult: 1
PVC
Blue
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
2290783

RoHS

Reel of 30
Reel
1+
€15.9285
5+
€15.6087
10+
€15.2889
Min: 1 / Mult: 1
PVC
Red
24AWG
0.229mm²
100ft
30.5m
80°C
7 x 32AWG
300V
Tinned Copper
1.118mm
CSA AWM I A/B FT1, UL 1061 VW-1
2290882

RoHS

Reel of 1
Reel
1+
€17.4906
5+
€17.1462
10+
€16.7895
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.229mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2473913

RoHS

Reel of 1
Reel
1+
€15.9285
5+
€15.6087
10+
€15.2889
Min: 1 / Mult: 1
PVC
Green
24AWG
0.229mm²
100ft
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1619628

RoHS

Reel of 1
Reel
1+
€428.9994
Min: 1 / Mult: 1
PTFE
White
24AWG
0.229mm²
1000ft
304.8m
200°C
7 x 32AWG
600V
Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
1199011

RoHS

Reel of 1
Reel
1+
€82.5453
5+
€80.8971
Min: 1 / Mult: 1
PVC
Grey
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
1182492

RoHS

Reel of 1
Reel
1+
€129.3714
5+
€126.7884
Min: 1 / Mult: 1
PVC
Green, Yellow
24AWG
0.229mm²
1000ft
304.8m
80°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-25 of 132 items
of 6 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account