0
0 Items€0.00
ex VAT
ex VAT

WF100 Coaxial Cable:

4 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3371863

RoHS

Reel of 1
Reel
1+
€62.510
3+
€58.130
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.55mm
WF100 Series
3371866

RoHS

Reel of 1
Reel
1+
€31.280
3+
€27.370
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
164ft
50m
Black
PVC
Copper
Solid
6.55mm
WF100 Series
3371865

RoHS

Reel of 1
Reel
1+
€144.420
3+
€135.930
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
820ft
250m
Black
PVC
Copper
Solid
6.55mm
WF100 Series
3371872

RoHS

Reel of 1
Reel
1+
€31.120
3+
€30.100
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
164ft
50m
White
PVC
Copper
Solid
6.55mm
WF100 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account