ex VAT

Coaxial Cable:

453 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Colour
Jacket Material
Outside Diameter
No. of Max Strands x Strand Size
Reel Length (Imperial)
Product Range
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1221531

RoHS

Reel of 1
Reel
1+
€863.840
5+
€830.440
10+
€801.800
Total:€863.84
Min: 1 / Mult: 1
-
-
Tinned Copper
4.953mm
0
Black
PVC
4.953mm
19 x 33AWG
500ft
-
152.4m
20AWG
1288374

RoHS

Reel of 1
Reel
1+
€206.890
5+
€198.880
10+
€192.030
Total:€206.89
Min: 1 / Mult: 1
-
-
Copper
2.57mm
0
Black
PVC
2.57mm
7 x 34AWG
100ft
-
30.48m
26AWG
1236982

RoHS

Reel of 500
Reel
1+
€549.970
5+
€528.700
10+
€510.470
Total:€549.97
Min: 1 / Mult: 1
-
-
Copper Coated Steel
2.794mm
0
Black
PVC
2.794mm
7 x 34AWG
500ft
-
152.4m
26AWG
3382076

RoHS

Each
1+
€2.100
3+
€1.910
Total:€2.10
Min: 1 / Mult: 1
RG6
0.78mm²
Copper Coated Aluminium
6.5mm
75ohm
White
PVC
-
Solid
32.81ft
-
10m
18AWG
4478423

RoHS

Reel of 1
Reel
1+
€1,212.000
5+
€1,166.000
10+
€1,126.000
Total:€1,212.00
Min: 1 / Mult: 1
-
-
Copper
4.902mm
51.5ohm
Black
PVC
4.902mm
Solid
1000ft
-
304.8m
20AWG
1252835

RoHS

Reel of 1
Reel
1+
€1,546.000
5+
€1,486.000
10+
€1,436.000
Total:€1,546.00
Min: 1 / Mult: 1
-
-
SPCCS (Silver Plated Copper Coated Steel)
1.803mm
0
White
FEP
1.803mm
7 x 38AWG
500ft
-
152.4m
30AWG
2764883

RoHS

Reel of 30
Reel
1+
€381.400
5+
€373.770
10+
€366.140
25+
€358.520
Total:€381.40
Min: 1 / Mult: 1
RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.44mm
50ohm
Brown
FEP
-
7 x 34AWG
100ft
-
30.5m
26AWG
3371865

RoHS

Reel of 1
Reel
1+
€144.420
3+
€135.930
Total:€144.42
Min: 1 / Mult: 1
WF100
0.82mm²
Copper
6.55mm
75ohm
Black
PVC
-
Solid
820ft
WF100 Series
250m
18AWG
3382074

RoHS

Each
1+
€2.050
3+
€1.980
Total:€2.05
Min: 1 / Mult: 1
RG6
0.78mm²
Copper Coated Aluminium
6.5mm
75ohm
Black
PVC
-
Solid
32.81ft
-
10m
18AWG
1696046

RoHS

Reel of 1
Reel
1+
€1,284.000
5+
€1,235.000
10+
€1,192.000
Total:€1,284.00
Min: 1 / Mult: 1
-
-
Copper
4.902mm
0
Black
PVC
4.902mm
19 x 33AWG
1000ft
-
304.8m
20AWG
2313092

RoHS

Each
1+
€249.840
Total:€249.84
Min: 1 / Mult: 1
-
-
Copper
7.5mm
75ohm
White
PVC
-
Solid
328ft
-
100m
-
4209172

RoHS

Reel of 1
Reel
1+
€1,080.000
5+
€1,058.000
10+
€1,036.000
25+
€1,015.000
Total:€1,080.00
Min: 1 / Mult: 1
RG217
5.7mm²
Copper
13.84mm
50ohm
Black
PVC
-
Solid
100ft
-
30.5m
10AWG
4162039

RoHS

Each
1+
€171.510
3+
€164.250
Total:€171.51
Min: 1 / Mult: 1
RG178
-
SPCCS (Silver Plated Copper Coated Steel)
1.80mm
50ohm
Brown
FEP
-
7 x 0.1mm
328.08ft
-
100m
-
4243163

RoHS

Reel of 1
Reel
1+
€2,404.000
Total:€2,404.00
Min: 1 / Mult: 1
RG8A/U
-
Tinned Copper
10.29mm
50ohm
Black
PVC
-
7 x 21AWG
1000ft
-
305m
13AWG
4261803

RoHS

Reel of 1
Reel
1+
€1,110.000
Total:€1,110.00
Min: 1 / Mult: 1
Radox RF 142, RG142
-
Silver Plated Copper
5.34mm
50ohm
Black
LSFH
-
Solid
328ft
RADOX Series
100m
-
4006988

RoHS

Reel of 1
Reel
1+
€1,086.000
5+
€1,064.000
10+
€1,043.000
25+
€1,021.000
Total:€1,086.00
Min: 1 / Mult: 1
-
0.05mm²
Tinned Copper
2.29mm
75ohm
White
Thermorad S
-
7 x 38AWG
328ft
-
100m
30AWG
4136447

RoHS

Reel of 1
Reel
1+
€570.880
5+
€463.170
10+
€453.910
25+
€444.640
Total:€570.88
Min: 1 / Mult: 1
RG59
-
Copper Coated Steel
6.1mm
75ohm
Red
PVC
-
-
328.1ft
RG Series
100m
-
4242938

RoHS

Reel of 1
Reel
1+
€40.280
5+
€33.780
Total:€40.28
Min: 1 / Mult: 1
RG6
0.81mm²
Copper Coated Steel
6.8mm
75ohm
White
PVC
-
-
328ft
-
100m
18AWG
4136450

RoHS

Reel of 1
Reel
1+
€1,008.000
5+
€818.180
10+
€801.820
Total:€1,008.00
Min: 1 / Mult: 1
RG188
-
SPCCS (Silver Plated Copper Coated Steel)
2.6mm
50ohm
White
FEP
-
7 x 0.54mm
328.1ft
RG Series
100m
-
4215910

RoHS

Each
1+
€16.370
5+
€14.060
10+
€13.780
25+
€13.500
Total:€16.37
Min: 1 / Mult: 1
RG401
-
Silver Plated Copper
7mm
50ohm
Blue
FEP
-
-
1000ft
-
304.8m
-
4261805

RoHS

Reel of 1
Reel
1+
€1,034.000
Total:€1,034.00
Min: 1 / Mult: 1
Radox RF 316D, RD316, RG316D
-
SPCCS (Silver Plated Copper Coated Steel)
3.2mm
50ohm
Black
LSFH
-
Solid
328ft
RADOX Series
100m
-
4261804

RoHS

Reel of 1
Reel
1+
€2,188.000
Total:€2,188.00
Min: 1 / Mult: 1
Radox RF 214, RG214
-
Silver Plated Copper
11.1mm
50ohm
Black
LSFH
-
Solid
328ft
RADOX Series
100m
-
4379200

RoHS

Reel of 1
Reel
1+
€477.050
5+
€467.510
10+
€457.970
25+
€448.430
Total:€477.05
Min: 1 / Mult: 1
-
-
Copper
6.8mm
75ohm
White
PVC
-
Solid
820ft
-
250m
18AWG
4751968

RoHS

1 Metre
1+
€9.270
10+
€7.090
25+
€6.880
50+
€6.400
Total:€9.27
Min: 1 / Mult: 1
Enviroflex 178, RG178
-
SPCCS (Silver Plated Copper Coated Steel)
1.84mm
50ohm
Blue
LSFH
-
Solid
328ft
Enviroflex Series
100m
-
4379211

RoHS

Reel of 1
Reel
1+
€1,190.000
5+
€1,166.000
10+
€1,142.000
25+
€1,119.000
Total:€1,190.00
Min: 1 / Mult: 1
RG6
-
Copper
6.96mm
75ohm
Violet
PVC
-
Solid
1000ft
-
305m
18AWG
126-150 of 453 items
of 19 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account