ex VAT

Coaxial Cable:

416 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Colour
Jacket Material
Outside Diameter
No. of Max Strands x Strand Size
Reel Length (Imperial)
Product Range
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2563961

RoHS

Reel of 1
Reel
1+
€326.610
5+
€320.080
10+
€313.550
25+
€307.010
Total:€326.61
Min: 1 / Mult: 1
-
0.0035mm²
Silver Plated Copper
0.3mm
50ohm
White
PFA
-
7 x 0.025mm
328ft
-
100m
42AWG
1746643

RoHS

Reel of 30
Reel
1+
€91.180
5+
€89.360
10+
€87.530
25+
€85.710
Total:€91.18
Min: 1 / Mult: 1
RG58A
-
Tinned Copper
4.95mm
50ohm
Black
PVC
-
19 x 0.18mm
100ft
-
30.5m
20AWG
2764880

RoHS

Reel of 152
Reel
1+
€748.370
5+
€733.400
10+
€718.440
25+
€703.470
Total:€748.37
Min: 1 / Mult: 1
RG58
-
Copper
4.95mm
50ohm
Black
PE
-
Solid
500ft
-
152.4m
17AWG
2778532

RoHS

Reel of 1
Reel
1+
€1,512.000
5+
€1,482.000
10+
€1,452.000
25+
€1,421.000
Total:€1,512.00
Min: 1 / Mult: 1
RG142
-
SPCCS (Silver Plated Copper Coated Steel)
5mm
50ohm
Brown
FEP
-
Solid
164ft
-
50m
18AWG
2764888

RoHS

Reel of 1
Reel
1+
€1,348.000
5+
€1,321.000
10+
€1,294.000
25+
€1,267.000
Total:€1,348.00
Min: 1 / Mult: 1
RG8
-
Copper
10.24mm
50ohm
Black
PVC
-
Solid
500ft
-
152.4m
10AWG
2764881

RoHS

Reel of 152
Reel
1+
€2,505.000
5+
€2,455.000
10+
€2,405.000
25+
€2,355.000
Total:€2,505.00
Min: 1 / Mult: 1
RG213
-
Copper
10.29mm
50ohm
Black
PVC
-
7 x 21AWG
500ft
-
152.4m
13AWG
3498637

RoHS

Reel of 1
Reel
1+
€1,513.000
5+
€1,471.000
10+
€1,429.000
25+
€1,387.000
Total:€1,513.00
Min: 1 / Mult: 1
RG214, RG214/U
-
Silver Plated Copper
10.8mm
50ohm
Black
PVC II
-
Solid
328ft
RG Series
100m
-
3498651

RoHS

Reel of 1
Reel
1+
€2,078.000
5+
€1,819.000
10+
€1,507.000
25+
€1,351.000
Total:€2,078.00
Min: 1 / Mult: 1
RG142, RG142B/U
-
SPCCS (Silver Plated Copper Coated Steel)
4.95mm
50ohm
Brown
FEP
-
Solid
328ft
RG Series
100m
-
3498641

RoHS

Reel of 1
Reel
1+
€563.560
5+
€562.600
10+
€551.350
25+
€540.100
Total:€563.56
Min: 1 / Mult: 1
Enviroflex 316, RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.54mm
50ohm
Blue
LSFH
-
Solid
328ft
Enviroflex Series
100m
-
3227708

RoHS

Reel of 1
Reel
1+
€3,176.000
5+
€3,112.000
10+
€3,049.000
25+
€2,985.000
Total:€3,176.00
Min: 1 / Mult: 1
RG7/U
-
Silver Plated Copper
8.128mm
75ohm
Black
PVC
-
Solid
1000ft
-
305m
16AWG
3498642

RoHS

Reel of 1
Reel
1+
€408.850
5+
€357.740
10+
€296.410
25+
€265.750
Total:€408.85
Min: 1 / Mult: 1
Sucoform 141 FEP
-
SPCCS (Silver Plated Copper Coated Steel)
4.1mm
50ohm
Red
FEP
-
Solid
82ft
Sucoform Series
25m
-
3498654

RoHS

Reel of 1
Reel
1+
€1,183.000
5+
€960.030
10+
€940.830
25+
€921.630
Total:€1,183.00
Min: 1 / Mult: 1
RG196, RG196A/U
-
SPCCS (Silver Plated Copper Coated Steel)
1.83mm
50ohm
White
PFA
-
Solid
328ft
RG Series
100m
-
3227709

RoHS

Reel of 1
Reel
1+
€3,171.000
5+
€3,108.000
10+
€3,044.000
25+
€2,981.000
Total:€3,171.00
Min: 1 / Mult: 1
RG7
-
Silver Plated Copper
8.13mm
75ohm
Black
LSZH
-
Solid
1000ft
-
305m
16AWG
3498678

RoHS

Reel of 1
Reel
1+
€825.510
5+
€722.320
10+
€598.490
25+
€536.580
Total:€825.51
Min: 1 / Mult: 1
Sucoform 250-01
-
Silver Plated Copper
6.8mm
50ohm
Red
FEP
-
Solid
82ft
Sucoform Series
25m
-
3498626

RoHS

Reel of 1
Reel
1+
€422.280
5+
€415.600
10+
€407.290
25+
€398.980
Total:€422.28
Min: 1 / Mult: 1
SPUMA 400
-
Copper Coated Aluminium
10.25mm
50ohm
Black
PE
-
Solid
328ft
Spuma Series
100m
-
3407403

RoHS

1 Metre
1+
€3.920
Total:€3.92
Min: 1 / Mult: 1
RG213B
-
Copper
10.3mm
50ohm
Black
PVC
-
7 x 0.75mm
-
-
-
-
3227707

RoHS

Reel of 1
Reel
1+
€4,978.000
5+
€4,878.000
10+
€4,779.000
25+
€4,679.000
Total:€4,978.00
Min: 1 / Mult: 1
RG11/U
-
Silver Plated Copper
10.16mm
75ohm
Black
LSZH
-
Solid
1000ft
-
305m
14AWG
3498665

RoHS

Reel of 1
Reel
1+
€313.020
Total:€313.02
Min: 1 / Mult: 1
RG59, RG59B/U
-
Copper Coated Steel
6.1mm
75ohm
Black
PVC II
-
Solid
328ft
RG Series
100m
-
3227696

RoHS

Reel of 1
Reel
1+
€2,435.000
5+
€2,386.000
10+
€2,338.000
25+
€2,289.000
Total:€2,435.00
Min: 1 / Mult: 1
RG6
-
Copper
7.01mm
75ohm
Black
PVC
-
7 x 27AWG
1000ft
-
304.8m
19AWG
3227706

RoHS

Reel of 1
Reel
1+
€4,366.000
5+
€4,279.000
10+
€4,191.000
25+
€4,104.000
Total:€4,366.00
Min: 1 / Mult: 1
RG11/U
-
Silver Plated Copper
10.16mm
75ohm
Black
PVC
-
Solid
1000ft
-
305m
14AWG
3227712

RoHS

Reel of 1
Reel
1+
€1,392.000
5+
€1,364.000
10+
€1,336.000
25+
€1,308.000
Total:€1,392.00
Min: 1 / Mult: 1
RG59 Mini
-
Silver Plated Copper
4.04mm
75ohm
Black
PVC
-
Solid
1000ft
-
305m
23AWG
3485672

RoHS

Reel of 1
Reel
1+
€923.910
Total:€923.91
Min: 1 / Mult: 1
Radox RF 142, RG142
-
Silver Plated Copper
5.34mm
50ohm
Black
LSFH
-
Solid
328ft
Radox Series
100m
-
3498683

RoHS

Reel of 1
Reel
1+
€5,334.000
5+
€4,667.000
10+
€3,867.000
25+
€3,467.000
Total:€5,334.00
Min: 1 / Mult: 1
EACON 6C
-
Silver Plated Copper
7.7mm
50ohm
White
FEP
-
Solid
98.4ft
Eacon Series
30m
-
3227705

RoHS

Reel of 1
Reel
1+
€325.030
5+
€318.530
10+
€312.030
25+
€305.530
Total:€325.03
Min: 1 / Mult: 1
RG58/U
-
Copper
5.4mm
50ohm
Black
PE
-
19 x 0.28mm
328ft
-
100m
16AWG
3498664

RoHS

Reel of 1
Reel
1+
€578.780
5+
€506.440
10+
€419.620
25+
€376.210
Total:€578.78
Min: 1 / Mult: 1
Sucoform 47CU
-
Silver Plated Copper
1.19mm
50ohm
-
Unjacketed
-
Solid
82ft
Sucoform Series
25m
-
226-250 of 416 items
of 17 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account