Print Page
807313-000
Heat Shrink Boot, Straight, 1.42 ", 36.1 mm, Black, 2.9 ", 73.7 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No807313-000
Order Code2970220
Product Range202A153
Also Known As202A153-4/42-0
68 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
4+ | €46.7646 |
Price for:Each
Minimum: 4
Multiple: 4
€152.08 (€187.06 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No807313-000
Order Code2970220
Product Range202A153
Also Known As202A153-4/42-0
Boot ConfigurationStraight
I.D. Supplied - Imperial1.42"
I.D. Supplied - Metric36.1mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.9"
Total Length - Metric73.7mm
I.D. Recovered Max - Imperial0.34"
I.D. Recovered Max - Metric8.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range202A153
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
36.1mm
Total Length - Imperial
2.9"
I.D. Recovered Max - Imperial
0.34"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
202A153
I.D. Supplied - Imperial
1.42"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
73.7mm
I.D. Recovered Max - Metric
8.6mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
WEEE Code:0000