ex VAT

Farnell provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, Farnell's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1178952

RoHS

Each
10+
€1.540
50+
€1.320
100+
€1.260
250+
€1.200
500+
€1.180
More Pricing...
Min: 10 / Mult: 10
M16
2mm
7mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1178951

RoHS

Each
10+
€1.520
50+
€1.300
100+
€1.240
250+
€1.180
500+
€1.160
More Pricing...
Min: 10 / Mult: 10
M12
1mm
5mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1178869

RoHS

Each
10+
€1.940
100+
€1.620
250+
€1.590
500+
€1.560
1000+
€1.520
More Pricing...
Min: 10 / Mult: 10
M16
4mm
10mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178870

RoHS

Each
1+
€1.890
10+
€1.580
100+
€1.550
500+
€1.520
1000+
€1.490
More Pricing...
Min: 1 / Mult: 1
M20
6mm
13mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178874

RoHS

Each
1+
€9.780
10+
€9.260
100+
€8.690
250+
€8.490
500+
€8.310
More Pricing...
Min: 1 / Mult: 1
M50 x 1.5
27mm
35mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178953

RoHS

Each
1+
€2.070
10+
€1.820
100+
€1.660
500+
€1.630
1000+
€1.590
More Pricing...
Min: 1 / Mult: 1
M20
5mm
10mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1178954

RoHS

Each
1+
€2.560
10+
€2.280
100+
€2.090
500+
€2.050
1000+
€2.010
More Pricing...
Min: 1 / Mult: 1
M25
6mm
13mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1178872

RoHS

Each
1+
€4.270
10+
€3.860
100+
€3.780
250+
€3.710
500+
€3.630
More Pricing...
Min: 1 / Mult: 1
M32
11mm
21mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178955

RoHS

Each
1+
€4.520
10+
€4.230
100+
€3.870
250+
€3.790
500+
€3.720
More Pricing...
Min: 1 / Mult: 1
M32
7mm
15mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1178873

RoHS

Each
1+
€6.950
10+
€6.580
100+
€6.170
250+
€6.030
500+
€5.910
More Pricing...
Min: 1 / Mult: 1
M40
19mm
28mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178875

RoHS

Each
1+
€24.580
10+
€23.280
25+
€21.840
100+
€21.330
250+
€20.900
More Pricing...
Min: 1 / Mult: 1
M63
34mm
45mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178871

RoHS

Each
1+
€2.560
10+
€2.190
100+
€2.150
500+
€2.100
1000+
€2.060
More Pricing...
Min: 1 / Mult: 1
M25
10mm
17mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178956

RoHS

Each
1+
€8.320
10+
€7.880
100+
€7.390
250+
€7.220
500+
€7.070
More Pricing...
Min: 1 / Mult: 1
M40
15mm
23mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1178868

RoHS

Each
10+
€1.440
100+
€1.170
250+
€1.150
500+
€1.120
1000+
€1.100
More Pricing...
Min: 10 / Mult: 10
M12
4.5mm
7mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178959

RoHS

Each
1+
€21.500
10+
€19.310
25+
€18.800
100+
€18.380
250+
€17.970
More Pricing...
Min: 1 / Mult: 1
M63
28mm
39mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account