ex VAT

Farnell provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, Farnell's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174593

RoHS

Each
1+
€3.290
10+
€2.490
100+
€2.380
500+
€2.010
1000+
€1.830
More Pricing...
Min: 1 / Mult: 1
16 mm
5mm
10mm
Nylon 6 (Polyamide 6)
Grey
IP68
-
2843049

RoHS

Pack of 5
1+
€15.040
5+
€13.830
10+
€11.930
Min: 1 / Mult: 1
M32 x 1.5
18mm
25mm
Nylon (Polyamide)
Grey
IP68, IP69K
MP Nylon Cable Glands
4035814

RoHS

Each
1+
€1.200
10+
€1.180
Min: 1 / Mult: 1
M25 x 1.5
11mm
17mm
Nylon 6 (Polyamide 6)
Grey
IP66, IP68
-
1178859

RoHS

Each
10+
€1.880
100+
€1.560
250+
€1.530
500+
€1.500
1000+
€1.470
More Pricing...
Min: 10 / Mult: 10
PG7
2.5mm
6.5mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1178952

RoHS

Each
10+
€1.540
50+
€1.320
100+
€1.260
250+
€1.200
500+
€1.180
More Pricing...
Min: 10 / Mult: 10
M16
2mm
7mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1178951

RoHS

Each
10+
€1.520
50+
€1.300
100+
€1.240
250+
€1.180
500+
€1.160
More Pricing...
Min: 10 / Mult: 10
M12
1mm
5mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1168777

RoHS

Each
1+
€2.150
10+
€1.530
100+
€0.989
500+
€0.778
1000+
€0.728
More Pricing...
Min: 1 / Mult: 1
PG9
4mm
8mm
Nylon 6 (Polyamide 6)
Grey
IP68
-
1286061

RoHS

Each
1+
€2.950
10+
€2.580
100+
€2.450
250+
€2.400
500+
€2.350
More Pricing...
Min: 1 / Mult: 1
M16
5mm
9mm
Nylon (Polyamide)
Grey
IP68
SKINTOP CLICK Series
1174596

RoHS

Each
1+
€4.000
10+
€3.320
100+
€2.880
250+
€2.660
500+
€2.370
More Pricing...
Min: 1 / Mult: 1
M25
13mm
18mm
Nylon 6 (Polyamide 6)
Grey
IP68
-
1174592

RoHS

Each
1+
€1.560
10+
€1.280
100+
€1.170
500+
€1.020
1000+
€0.867
More Pricing...
Min: 1 / Mult: 1
M12
3mm
6.5mm
Nylon 6 (Polyamide 6)
Grey
IP68
-
1178865

RoHS

Each
1+
€8.140
10+
€7.320
100+
€7.170
250+
€7.030
500+
€6.880
More Pricing...
Min: 1 / Mult: 1
PG29
14mm
25mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1178869

RoHS

Each
10+
€1.940
100+
€1.620
250+
€1.590
500+
€1.560
1000+
€1.520
More Pricing...
Min: 10 / Mult: 10
M16
4mm
10mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1621060

RoHS

Pack of 10
1+
€6.190
5+
€5.710
10+
€4.950
Min: 1 / Mult: 1
PG7
3mm
6.5mm
Nylon (Polyamide)
Grey
IP65
PG
1178861

RoHS

Each
1+
€2.350
10+
€1.980
100+
€1.940
500+
€1.900
1000+
€1.860
More Pricing...
Min: 1 / Mult: 1
PG11
4mm
10mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1178870

RoHS

Each
1+
€1.890
10+
€1.580
100+
€1.550
500+
€1.520
1000+
€1.490
More Pricing...
Min: 1 / Mult: 1
M20
6mm
13mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178874

RoHS

Each
1+
€9.780
10+
€9.260
100+
€8.690
250+
€8.490
500+
€8.310
More Pricing...
Min: 1 / Mult: 1
M50 x 1.5
27mm
35mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178860

RoHS

Each
10+
€1.930
100+
€1.600
250+
€1.570
500+
€1.540
1000+
€1.500
More Pricing...
Min: 10 / Mult: 10
PG9
3.5mm
8mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1178863

RoHS

Each
1+
€2.740
10+
€2.370
100+
€2.320
500+
€2.280
1000+
€2.230
More Pricing...
Min: 1 / Mult: 1
PG16
9mm
14mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
1174594

RoHS

Each
1+
€2.320
10+
€1.830
100+
€1.630
250+
€1.390
500+
€1.210
More Pricing...
Min: 1 / Mult: 1
M20
6mm
12mm
Nylon 6 (Polyamide 6)
Grey
IP68
-
1285995

RoHS

Pack of 100
1+
€155.030
5+
€123.340
10+
€114.550
25+
€106.780
50+
€102.910
More Pricing...
Min: 1 / Mult: 1
BS-M 16 x 1.5
4.5mm
10mm
Nylon (Polyamide)
Grey
IP68, IP69K
SKINTOP BS-M Series
1286049

RoHS

Each
1+
€3.130
10+
€2.680
100+
€2.540
500+
€2.490
1000+
€2.430
More Pricing...
Min: 1 / Mult: 1
BS-M 12 x 1.5
3.5mm
7mm
Nylon (Polyamide)
Grey
IP68, IP69K
SKINTOP BS-M Series
1178953

RoHS

Each
1+
€2.070
10+
€1.820
100+
€1.660
500+
€1.630
1000+
€1.590
More Pricing...
Min: 1 / Mult: 1
M20
5mm
10mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1178954

RoHS

Each
1+
€2.560
10+
€2.280
100+
€2.090
500+
€2.050
1000+
€2.010
More Pricing...
Min: 1 / Mult: 1
M25
6mm
13mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1178872

RoHS

Each
1+
€4.270
10+
€3.860
100+
€3.780
250+
€3.710
500+
€3.630
More Pricing...
Min: 1 / Mult: 1
M32
11mm
21mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP ST-M Series
1178955

RoHS

Each
1+
€4.520
10+
€4.230
100+
€3.870
250+
€3.790
500+
€3.720
More Pricing...
Min: 1 / Mult: 1
M32
7mm
15mm
Nylon (Polyamide)
Grey
IP68, IP69, NEMA 1, NEMA 12
SKINTOP STR-M Series
1-25 of 335 items
of 14 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account