Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-02AFFM-QL8E01
Order Code2708051
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €18.700 (€23.001) |
| 10+ | €17.750 (€21.8325) |
| 25+ | €16.320 (€20.0736) |
| 100+ | €14.880 (€18.3024) |
| 250+ | €14.580 (€17.9334) |
| 500+ | €14.280 (€17.5644) |
Price for:Each
Minimum: 1
Multiple: 1
€18.70 (€23.00 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-02AFFM-QL8E01
Order Code2708051
Product RangeX-Lok Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type ACircular 2 Position Receptacle
No. of Positions2Ways
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol LTW is proud to introduce our latest X-Lok Field Installable in Screw-in Terminals version with IP68 rated ingress protection enabling convenient repair, maintenance and installation services. The X-Lok family offers fast & secure interconnect with audible feedback and guided key for blind mating substituting conventional box wiring for AC / DC.
- IP68 harsh environment connectors with robust Push-Lock mechanism for blind mating and quick, easy installation
Applications
Automotive, Factory Automation, Industrial, Industrial Automation, LED Lighting, Manufacturing, Marine, Renewable Energy, Security
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
No. of Positions
2Ways
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type A
Circular 2 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
X-Lok Series
Alternatives for BB-02AFFM-QL8E01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
WEEE Code:0314